RES 1.07K OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.07K 1% R
| Digi-Key Part Number | RMCF1/81.07K1%R-ND |
5000 |
.00500 |
Extended Price
25.00 |
| Manufacturer Part Number | RMCF 1/8 1.07K 1% R | |||
| Description | RES 1.07K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/8 1.07K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.07K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 8 1 07K 1% R RMCF 18 107K 1% R RMCF1 81 07K1%R ND RMCF18107K1%RND RMCF1/81.07K1%R |
RMCF 1/8 1.07K 1% R Specification Sheet
RES 1.07K OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.07K 1% R (RMCF1/81.07K1%R-ND)
Related parts:RES .1 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.1 5% R
Order 'res .1 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.15%R-ND.
RES .15 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.15 5% R
Order 'res .15 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.155%R-ND.
RES .22 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.22 5% R
Order 'res .22 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.225%R-ND.
RES .2 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.2 5% R
Order 'res .2 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.25%R-ND.
RES .274 OHM 1/4W 1% 1206 SMD - RMCF 1/8 0.274 1% R
Order 'res .274 ohm 1/4w 1% 1206 smd - RMCF 1/8 0.274 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.2741%R-ND.
RES .27 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.27 5% R
Order 'res .27 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.275%R-ND.
RES .47 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.47 5% R
Order 'res .47 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.475%R-ND.
RES .51 OHM 1/4W 1% 1206 SMD - RMCF 1/8 0.51 1% R
Order 'res .51 ohm 1/4w 1% 1206 smd - RMCF 1/8 0.51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.511%R-ND.
RES .511 OHM 1/4W 1% 1206 SMD - RMCF 1/8 0.511 1% R
Order 'res .511 ohm 1/4w 1% 1206 smd - RMCF 1/8 0.511 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.5111%R-ND.
RES .51 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.51 5% R
Order 'res .51 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.515%R-ND.
RES .56 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.56 5% R
Order 'res .56 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.565%R-ND.
RES 1.02K OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.02K 1% R
Order 'res 1.02k ohm 1/4w 1% 1206 smd - RMCF 1/8 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.02K1%R-ND.
RES 1.02M OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.02M 1% G
Order 'res 1.02m ohm 1/4w 1% 1206 smd - RMCF 1/8 1.02M 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.02M1%G-ND.
RES 1.05 OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.05 1% R
Order 'res 1.05 ohm 1/4w 1% 1206 smd - RMCF 1/8 1.05 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.051%R-ND.
RES 1.05K OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.05K 1% R
Order 'res 1.05k ohm 1/4w 1% 1206 smd - RMCF 1/8 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.05K1%R-ND.
Send this link via E-Mail
Help With This Screen