RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R - Resistors
| Digi-Key Part Number | RMCF1/80RTR-ND |
5000 10000 |
.00300 .00300 |
Extended Price
15.00 30.00 |
| Manufacturer Part Number | RMCF 1/8 0 R | |||
| Description | RES 0.0 OHM 1/4W 1206 SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/8 0 R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | Jumper |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 8 0 R RMCF 18 0 R RMCF1 80RTR ND RMCF180RTRND RMCF1/80RTR |
RMCF 1/8 0 R Specification Sheet
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R (RMCF1/80RTR-ND) - Resistors
Related parts Resistors :RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80RTR-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/80RCT-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/80RDKR-ND.
RES 0.0 OHM 3/4W 2010 SMD - RMCF 1/2 0 R
Order 'res 0.0 ohm 3/4w 2010 smd - RMCF 1/2 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20RTR-ND.
RES 0.0 OHM 3/4W 2010 SMD - RMCF 1/2 0 R
Order 'res 0.0 ohm 3/4w 2010 smd - RMCF 1/2 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/20RCT-ND.
RES 0.0 OHM 3/4W 2010 SMD - RMCF 1/2 0 R
Order 'res 0.0 ohm 3/4w 2010 smd - RMCF 1/2 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/20RDKR-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80R-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - RMCF 1/8 3.32K 1% R
Order 'res 3.32k ohm 1/4w 1% 1206 smd - RMCF 1/8 3.32K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.32K1%RTR-ND.
RES 3.32M OHM 1/4W 1% 1206 SMD - RMCF 1/8 3.32M 1% R
Order 'res 3.32m ohm 1/4w 1% 1206 smd - RMCF 1/8 3.32M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.32M1%R-ND.
RES 3.3K OHM 1/4W 1% 1206 SMD - RMCF 1/8 3.3K 1% R
Order 'res 3.3k ohm 1/4w 1% 1206 smd - RMCF 1/8 3.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3K1%R-ND.
RES 3.3K OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3K 5% R
Order 'res 3.3k ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3K5%RTR-ND.
RES 3.3M OHM 1/4W 5% 1206 SMD - RMCF 1/8 3.3M 5% R
Order 'res 3.3m ohm 1/4w 5% 1206 smd - RMCF 1/8 3.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.3M5%R-ND.
RES 3.48K OHM 1/4W 1% 1206 SMD - RMCF 1/8 3.48K 1% R
Order 'res 3.48k ohm 1/4w 1% 1206 smd - RMCF 1/8 3.48K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.48K1%R-ND.
Send this link via E-Mail
Help With This Screen