210K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 210K 1% R
RES 210K OHM 1/3W 1% 1210 SMD - RMCF 1/4 210K 1% R - Resistors
| Digi-Key Part Number | RMCF1/4210KFR-ND |
4000 |
.01650 |
Extended Price
66.00 |
| Manufacturer Part Number | RMCF 1/4 210K 1% R | |||
| Description | RES 210K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/4 210K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 210K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 4 210K 1% R RMCF 14 210K 1% R RMCF1 4210KFR ND RMCF14210KFRND RMCF1/4210KFR |
RMCF 1/4 210K 1% R Specification Sheet
RES 210K OHM 1/3W 1% 1210 SMD - RMCF 1/4 210K 1% R (RMCF1/4210KFR-ND) - Resistors
Related parts 210K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 210K 1% R1.10K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 1.1K 5% R
Order 'res 1.1k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.1KJR-ND.
1.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 1.2K 5% R
Order 'res 1.2k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.2KJR-ND.
1.20M Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 1.2M 5% R
Order 'res 1.2m ohm 1/3w 5% 1210 smd - RMCF 1/4 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.2MJR-ND.
1.30K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 1.3K 5% R
Order 'res 1.3k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.3KJR-ND.
1.50K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 1.5K 5% R
Order 'res 1.5k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.5KJR-ND.
1.60K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 1.6K 5% R
Order 'res 1.6k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.6KJR-ND.
1.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 1.8K 5% R
Order 'res 1.8k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.8KJR-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 100K 5% R
Order 'res 100k ohm 1/3w 5% 1210 smd - RMCF 1/4 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/4100KJRTR-ND.
10.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 10K 5% R
Order 'res 10k ohm 1/3w 5% 1210 smd - RMCF 1/4 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/410KJRTR-ND.
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 120K 5% R
Order 'res 120k ohm 1/3w 5% 1210 smd - RMCF 1/4 120K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/4120KJR-ND.
12.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 12K 5% R
Order 'res 12k ohm 1/3w 5% 1210 smd - RMCF 1/4 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/412KJR-ND.
13.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 13K 5% R
Order 'res 13k ohm 1/3w 5% 1210 smd - RMCF 1/4 13K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/413KJR-ND.
140K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 140K 5% R
Order 'res 140k ohm 1/3w 5% 1210 smd - RMCF 1/4 140K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/4140KJR-ND.
150K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 150K 5% R
Order 'res 150k ohm 1/3w 5% 1210 smd - RMCF 1/4 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/4150KJR-ND.
15.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 15K 5% R
Order 'res 15k ohm 1/3w 5% 1210 smd - RMCF 1/4 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/415KJR-ND.
Options for 210K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/4 210K 1% R
Send this link via E-Mail
Help With This Screen
