RES 2.37K OHM 1/3W 1% 1210 SMD - RMCF 1/4 2.37K 1% R - Resistors
| Digi-Key Part Number | RMCF1/42.37K1%R-ND |
4000 |
.02500 |
Extended Price
100.00 |
| Manufacturer Part Number | RMCF 1/4 2.37K 1% R | |||
| Description | RES 2.37K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/4 2.37K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.37K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 4 2 37K 1% R RMCF 14 237K 1% R RMCF1 42 37K1%R ND RMCF14237K1%RND RMCF1/42.37K1%R |
RMCF 1/4 2.37K 1% R Specification Sheet
RES 2.37K OHM 1/3W 1% 1210 SMD - RMCF 1/4 2.37K 1% R (RMCF1/42.37K1%R-ND) - Resistors
Related parts Resistors :RES 2 OHM 1/3W 5% 1210 SMD - RMCF 1/4 2 5% R
Order 'res 2 ohm 1/3w 5% 1210 smd - RMCF 1/4 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/425%R-ND.
RES .1 OHM 1/3W 1% 1210 SMD - RMCF 1/4 0.1 1% R
Order 'res .1 ohm 1/3w 1% 1210 smd - RMCF 1/4 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/40.11%R-ND.
RES .15 OHM 1/3W 5% 1210 SMD - RMCF 1/4 0.15 5% R
Order 'res .15 ohm 1/3w 5% 1210 smd - RMCF 1/4 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/40.155%R-ND.
RES .47 OHM 1/3W 5% 1210 SMD - RMCF 1/4 0.47 5% R
Order 'res .47 ohm 1/3w 5% 1210 smd - RMCF 1/4 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/40.475%R-ND.
RES .604 OHM 1/3W 1% 1210 SMD - RMCF 1/4 0.604 1% R
Order 'res .604 ohm 1/3w 1% 1210 smd - RMCF 1/4 0.604 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/40.6041%R-ND.
RES 1.07K OHM 1/3W 1% 1210 SMD - RMCF 1/4 1.07K 1% R
Order 'res 1.07k ohm 1/3w 1% 1210 smd - RMCF 1/4 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.07K1%R-ND.
RES 1.18 OHM 1/3W 1% 1210 SMD - RMCF 1/4 1.18 1% R
Order 'res 1.18 ohm 1/3w 1% 1210 smd - RMCF 1/4 1.18 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.181%R-ND.
RES 1.18K OHM 1/3W 1% 1210 SMD - RMCF 1/4 1.18K 1% R
Order 'res 1.18k ohm 1/3w 1% 1210 smd - RMCF 1/4 1.18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.18K1%R-ND.
RES 1.1K OHM 1/3W 5% 1210 SMD - RMCF 1/4 1.1K 5% R
Order 'res 1.1k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.1K5%R-ND.
RES 1.21K OHM 1/3W 1% 1210 SMD - RMCF 1/4 1.21K 1% R
Order 'res 1.21k ohm 1/3w 1% 1210 smd - RMCF 1/4 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.21K1%R-ND.
RES 1.24K OHM 1/3W 1% 1210 SMD - RMCF 1/4 1.24K 1% R
Order 'res 1.24k ohm 1/3w 1% 1210 smd - RMCF 1/4 1.24K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.24K1%R-ND.
RES 1.2 OHM 1/3W 5% 1210 SMD - RMCF 1/4 1.2 5% R
Order 'res 1.2 ohm 1/3w 5% 1210 smd - RMCF 1/4 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.25%R-ND.
RES 1.2K OHM 1/3W 1% 1210 SMD - RMCF 1/4 1.2K 1% R
Order 'res 1.2k ohm 1/3w 1% 1210 smd - RMCF 1/4 1.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.2K1%R-ND.
RES 1.2K OHM 1/3W 5% 1210 SMD - RMCF 1/4 1.2K 5% R
Order 'res 1.2k ohm 1/3w 5% 1210 smd - RMCF 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.2K5%R-ND.
RES 1.2M OHM 1/3W 5% 1210 SMD - RMCF 1/4 1.2M 5% R
Order 'res 1.2m ohm 1/3w 5% 1210 smd - RMCF 1/4 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/41.2M5%R-ND.
Send this link via E-Mail
Help With This Screen