51.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 51 5% R
RES 51 OHM 3/4W 5% 2010 SMD - RMCF 1/2 51 5% R - Resistors
| Digi-Key Part Number | RMCF1/251JRTR-ND |
4000 8000 12000 28000 |
.02475 .02250 .02100 .01995 |
Extended Price
99.00 180.00 252.00 558.60 |
| Manufacturer Part Number | RMCF 1/2 51 5% R | |||
| Description | RES 51 OHM 3/4W 5% 2010 SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/2 51 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 51.0 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 2 51 5% R RMCF 12 51 5% R RMCF1 251JRTR ND RMCF1251JRTRND RMCF1/251JRTR |
RMCF 1/2 51 5% R Specification Sheet
RES 51 OHM 3/4W 5% 2010 SMD - RMCF 1/2 51 5% R (RMCF1/251JRTR-ND) - Resistors
Related parts 51.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 51 5% R5.10 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 5.1 5% R
Order 'res 5.1 ohm 3/4w 5% 2010 smd - RMCF 1/2 5.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/25.1JR-ND.
51.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 51 5% R
Order 'res 51 ohm 3/4w 5% 2010 smd - RMCF 1/2 51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/251JRTR-ND.
51.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 51 5% R
Order 'res 51 ohm 3/4w 5% 2010 smd - RMCF 1/2 51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/251JRCT-ND.
51.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 51 5% R
Order 'res 51 ohm 3/4w 5% 2010 smd - RMCF 1/2 51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/251JRDKR-ND.
0.10 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.1 5% R
Order 'res .1 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.1JRTR-ND.
0.22 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.22 5% R
Order 'res .22 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.22JR-ND.
0.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.2 5% R
Order 'res .2 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.2JR-ND.
0.33 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.33 5% R
Order 'res .33 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.33JR-ND.
0.68 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.68 5% R
Order 'res .68 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.68JR-ND.
0.75 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.75 5% R
Order 'res .75 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.75JR-ND.
0.82 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.82 5% R
Order 'res .82 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.82JR-ND.
1.10K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.1K 5% R
Order 'res 1.1k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.1KJRTR-ND.
1.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.2 5% R
Order 'res 1.2 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2JR-ND.
1.20K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.2K 5% R
Order 'res 1.2k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2KJRTR-ND.
1.30 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.3 5% R
Order 'res 1.3 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3JR-ND.
Options for 51.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 51 5% R
Send this link via E-Mail
Help With This Screen
