Keywords:





RES 130 OHM 3/4W 1% 2010 SMD - RMCF 1/2 130 1% R - Resistors

Digi-Key Part Number RMCF1/2130FR-ND
Price Break
4000
Unit Price
.03300
Extended Price
132.00
Manufacturer Part NumberRMCF 1/2 130 1% R
DescriptionRES 130 OHM 3/4W 1% 2010 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMCF 1/2 130 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms130
Power (Watts)0.75W, 3/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCF 1 2 130 1% R
RMCF 12 130 1% R
RMCF1 2130FR ND
RMCF12130FRND
RMCF1/2130FR

RMCF 1/2 130 1% R Specification Sheet

Image of RES 130 OHM 3/4W 1% 2010 SMD - RMCF 1/2 130 1% R

RES 130 OHM 3/4W 1% 2010 SMD - RMCF 1/2 130 1% R (RMCF1/2130FR-ND) - Resistors

Related parts Resistors :
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
 Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130JRTR-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
 Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRCT-ND.
RES 130 OHM 3/4W 5% 2010 SMD - RMCF 1/2 130 5% R
 Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRDKR-ND.
RES 1.3 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.3 5% R
 Order 'res 1.3 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3JR-ND.
RES .22 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.22 5% R
 Order 'res .22 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.22JR-ND.
RES .2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.2 5% R
 Order 'res .2 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.2JR-ND.
RES .33 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.33 5% R
 Order 'res .33 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.33JR-ND.
RES .68 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.68 5% R
 Order 'res .68 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.68JR-ND.
RES .75 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.75 5% R
 Order 'res .75 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.75JR-ND.
RES .82 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.82 5% R
 Order 'res .82 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.82JR-ND.
RES 1.1K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.1K 5% R
 Order 'res 1.1k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.1KJRTR-ND.
RES 1.2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2 5% R
 Order 'res 1.2 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2JR-ND.
RES 1.2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2K 5% R
 Order 'res 1.2k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2KJRTR-ND.
RES 1.3K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.3K 5% R
 Order 'res 1.3k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3KJR-ND.
RES 1.5 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.5 5% R
 Order 'res 1.5 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5JR-ND.

Send this link via E-Mail
Help With This Screen

RES 130 OHM 3/4W 1% 2010 SMD - RMCF 1/2 130 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 130 OHM 2W 5% METAL OXIDE - RSF200JB-130R Next: RES 130 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ131U
RES 130 OHM 3/4W 1% 2010 SMD - RMCF 1/2 130 1% R