RES 1.2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2K 5% R - Resistors
| Digi-Key Part Number | RMCF1/21.2K5%RTR-ND |
4000 8000 12000 |
.02500 .02300 .02100 |
Extended Price
100.00 184.00 252.00 |
| Manufacturer Part Number | RMCF 1/2 1.2K 5% R | |||
| Description | RES 1.2K OHM 3/4W 5% 2010 SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/2 1.2K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 2 1 2K 5% R RMCF 12 12K 5% R RMCF1 21 2K5%RTR ND RMCF1212K5%RTRND RMCF1/21.2K5%RTR |
RMCF 1/2 1.2K 5% R Specification Sheet
RES 1.2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2K 5% R (RMCF1/21.2K5%RTR-ND) - Resistors
Related parts Resistors :RES 2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 2K 5% R
Order 'res 2k ohm 3/4w 5% 2010 smd - RMCF 1/2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22K5%RTR-ND.
RES 2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 2K 5% R
Order 'res 2k ohm 3/4w 5% 2010 smd - RMCF 1/2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/22K5%RCT-ND.
RES 2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 2K 5% R
Order 'res 2k ohm 3/4w 5% 2010 smd - RMCF 1/2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/22K5%RDKR-ND.
RES .1 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.1 5% R
Order 'res .1 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.15%RTR-ND.
RES .22 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.22 5% R
Order 'res .22 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.225%R-ND.
RES .2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.2 5% R
Order 'res .2 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.25%R-ND.
RES .33 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.33 5% R
Order 'res .33 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.335%R-ND.
RES .68 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.68 5% R
Order 'res .68 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.685%R-ND.
RES .75 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.75 5% R
Order 'res .75 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.755%R-ND.
RES .82 OHM 3/4W 5% 2010 SMD - RMCF 1/2 0.82 5% R
Order 'res .82 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.825%R-ND.
RES 1.1K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.1K 5% R
Order 'res 1.1k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.1K5%RTR-ND.
RES 1.2 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2 5% R
Order 'res 1.2 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.25%R-ND.
RES 1.2K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.2K 5% R
Order 'res 1.2k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2K5%RTR-ND.
RES 1.3 OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.3 5% R
Order 'res 1.3 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.35%R-ND.
RES 1.3K OHM 3/4W 5% 2010 SMD - RMCF 1/2 1.3K 5% R
Order 'res 1.3k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3K5%R-ND.
Send this link via E-Mail
Help With This Screen