RES 60.4 OHM 1/20W 1% 0201 SMD - RMCF 1/20 60.4 1% R
| Digi-Key Part Number | RMCF1/2060.41%R-ND |
15000 |
.01000 |
Extended Price
150.00 |
| Manufacturer Part Number | RMCF 1/20 60.4 1% R | |||
| Description | RES 60.4 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/20 60.4 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 60.4 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 20 60 4 1% R RMCF 120 604 1% R RMCF1 2060 41%R ND RMCF1206041%RND RMCF1/2060.41%R |
RMCF 1/20 60.4 1% R Specification Sheet
RES 60.4 OHM 1/20W 1% 0201 SMD - RMCF 1/20 60.4 1% R (RMCF1/2060.41%R-ND)
Related parts:RES 100K OHM 1/20W 5% 0201 SMD - RMCF 1/20 100K 5% R
Order 'res 100k ohm 1/20w 5% 0201 smd - RMCF 1/20 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20100K5%R-ND.
RES 12 OHM 1/20W 5% 0201 SMD - RMCF 1/20 12 5% R
Order 'res 12 ohm 1/20w 5% 0201 smd - RMCF 1/20 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20125%R-ND.
RES 1K OHM 1/20W 5% 0201 SMD - RMCF 1/20 1K 5% R
Order 'res 1k ohm 1/20w 5% 0201 smd - RMCF 1/20 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/201K5%R-ND.
RES 1M OHM 1/20W 5% 0201 SMD - RMCF 1/20 1M 5% R
Order 'res 1m ohm 1/20w 5% 0201 smd - RMCF 1/20 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/201M5%R-ND.
RES 200 OHM 1/20W 5% 0201 SMD - RMCF 1/20 200 5% R
Order 'res 200 ohm 1/20w 5% 0201 smd - RMCF 1/20 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/202005%R-ND.
RES 200K OHM 1/20W 5% 0201 SMD - RMCF 1/20 200K 5% R
Order 'res 200k ohm 1/20w 5% 0201 smd - RMCF 1/20 200K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20200K5%R-ND.
RES 47 OHM 1/20W 5% 0201 SMD - RMCF 1/20 47 5% R
Order 'res 47 ohm 1/20w 5% 0201 smd - RMCF 1/20 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20475%R-ND.
RES 47K OHM 1/20W 5% 0201 SMD - RMCF 1/20 47K 5% R
Order 'res 47k ohm 1/20w 5% 0201 smd - RMCF 1/20 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2047K5%R-ND.
RES 1.5K OHM 1/20W 1% 0201 SMD - RMCF 1/20 1.5K 1% R
Order 'res 1.5k ohm 1/20w 1% 0201 smd - RMCF 1/20 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/201.5K1%R-ND.
RES 10 OHM 1/20W 1% 0201 SMD - RMCF 1/20 10 1% R
Order 'res 10 ohm 1/20w 1% 0201 smd - RMCF 1/20 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20101%R-ND.
RES 12.1K OHM 1/20W 1% 0201 SMD - RMCF 1/20 12.1K 1% R
Order 'res 12.1k ohm 1/20w 1% 0201 smd - RMCF 1/20 12.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2012.1K1%R-ND.
RES 150 OHM 1/20W 1% 0201 SMD - RMCF 1/20 150 1% R
Order 'res 150 ohm 1/20w 1% 0201 smd - RMCF 1/20 150 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/201501%R-ND.
RES 18.2K OHM 1/20W 1% 0201 SMD - RMCF 1/20 18.2K 1% R
Order 'res 18.2k ohm 1/20w 1% 0201 smd - RMCF 1/20 18.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2018.2K1%R-ND.
RES 180 OHM 1/20W 1% 0201 SMD - RMCF 1/20 180 1% R
Order 'res 180 ohm 1/20w 1% 0201 smd - RMCF 1/20 180 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/201801%R-ND.
RES 1K OHM 1/20W 1% 0201 SMD - RMCF 1/20 1K 1% R
Order 'res 1k ohm 1/20w 1% 0201 smd - RMCF 1/20 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/201K1%R-ND.
Send this link via E-Mail
Help With This Screen