Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT SEALED LEAD ACID 12V 60W - HR15-12-T2

Digi-Key Part Number 522-1025-ND
Price Break
1
10
50
100
Unit Price
73.20000
62.74500
54.37900
50.19600
Extended Price
73.20
627.45
2718.95
5019.60
Manufacturer Part NumberHR15-12-T2
DescriptionBATT SEALED LEAD ACID 12V 60W
Quantity Available 7
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR15-12-T2
VendorB B Battery
CategoryBatteries, Chargers, Holders
TypeLead-Acid (SLA)
Voltage12.000 V [Typ]
Battery Capacity13.00 A-h [Nom]
Termination StyleSpade, .250"
Height98.000 mm [Typ]
Length151.000 mm [Typ]
Width98.000 mm [Typ]
Weight4.2000 kg [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names HR15 12 T2
HR1512T2
522 1025 ND
5221025ND
522-1025

HR15-12-T2 Specification Sheet

Image of BATT SEALED LEAD ACID 12V 60W - HR15-12-T2

BATT SEALED LEAD ACID 12V 60W - HR15-12-T2 (522-1025-ND)

Related parts:
BATT SEALED LEAD ACID 12V 60W - HR15-12-T2
 Order 'batt sealed lead acid 12v 60w - HR15-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1025-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-T2
 Order 'batt sealed lead acid 12v 26ah - BP26-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-T2-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2-FR
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - BPL12-12-T2
 Order 'batt sealed lead acid 12v 12ah - BPL12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL12-12-T2-ND.
BATT SEALED LEAD ACID 12V 10AH - BP10-12-T2
 Order 'batt sealed lead acid 12v 10ah - BP10-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1030-ND.
BATTERY SEALED LEAD ACID 12V 7AH - EP7-12-T2
 Order 'battery sealed lead acid 12v 7ah - EP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP7-12-T2-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
 Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
 Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
BATT SEALED LEAD ACID 12V 220W - MPL55-12-B5
 Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 50AH - EB50-12-I2
 Order 'batt sealed lead acid 12v 50ah - EB50-12-I2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1028-ND.
BATT SEALED LEAD ACID 12V 5.5AH - BP5.5-12-RT
 Order 'batt sealed lead acid 12v 5.5ah - BP5.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP5.5-12-RT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT SEALED LEAD ACID 12V 6.5AH - LC-RB126R5P Next: BATT SEALED LEAD ACID 12V 65AH - BP65-12-B5