RES 1.21M OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.21M 1% R
| Digi-Key Part Number | RMCF1/16S1.21M1%R-ND |
10000 |
.00200 |
Extended Price
20.00 |
| Manufacturer Part Number | RMCF 1/16S 1.21M 1% R | |||
| Description | RES 1.21M OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/16S 1.21M 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.21M |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 16S 1 21M 1% R RMCF 116S 121M 1% R RMCF1 16S1 21M1%R ND RMCF116S121M1%RND RMCF1/16S1.21M1%R |
RMCF 1/16S 1.21M 1% R Specification Sheet
RES 1.21M OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.21M 1% R (RMCF1/16S1.21M1%R-ND)
Related parts:RES 1.1K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.1K 5% R
Order 'res 1.1k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.1K5%R-ND.
RES 1.2K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.2K 5% R
Order 'res 1.2k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.2K5%R-ND.
RES 1.2M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.2M 5% R
Order 'res 1.2m ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.2M5%R-ND.
RES 1.3K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.3K 5% R
Order 'res 1.3k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.3K5%R-ND.
RES 1.3M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.3M 5% R
Order 'res 1.3m ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.3M5%R-ND.
RES 1.5 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.5 5% R
Order 'res 1.5 ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.55%R-ND.
RES 1.5K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.5K 5% R
Order 'res 1.5k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.5K5%R-ND.
RES 1.5M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.5M 5% R
Order 'res 1.5m ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.5M5%R-ND.
RES 1.6K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.6K 5% R
Order 'res 1.6k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.6K5%R-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.8K 5% R
Order 'res 1.8k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.8K5%R-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 100 5% R
Order 'res 100 ohm 1/16w 5% 0402 smd - RMCF 1/16S 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1005%R-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 100K 5% R
Order 'res 100k ohm 1/16w 5% 0402 smd - RMCF 1/16S 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S100K5%R-ND.
RES 10 OHM 1/16W 5% 0402 SMD - RMCF 1/16S 10 5% R
Order 'res 10 ohm 1/16w 5% 0402 smd - RMCF 1/16S 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S105%R-ND.
RES 10K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 10K 5% R
Order 'res 10k ohm 1/16w 5% 0402 smd - RMCF 1/16S 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S10K5%R-ND.
RES 10M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 10M 5% R
Order 'res 10m ohm 1/16w 5% 0402 smd - RMCF 1/16S 10M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S10M5%R-ND.
Send this link via E-Mail
Help With This Screen