RES 1.02K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.02K 1% R
| Digi-Key Part Number | RMCF1/16S1.02K1%R-ND |
10000 |
.00200 |
Extended Price
20.00 |
| Manufacturer Part Number | RMCF 1/16S 1.02K 1% R | |||
| Description | RES 1.02K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/16S 1.02K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 16S 1 02K 1% R RMCF 116S 102K 1% R RMCF1 16S1 02K1%R ND RMCF116S102K1%RND RMCF1/16S1.02K1%R |
RMCF 1/16S 1.02K 1% R Specification Sheet
RES 1.02K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.02K 1% R (RMCF1/16S1.02K1%R-ND)
Related parts:RES 1.02K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.02K 1% R
Order 'res 1.02k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.02K1%R-ND.
RES 1.05K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.05K 1% R
Order 'res 1.05k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.05K1%R-ND.
RES 1.07K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.07K 1% R
Order 'res 1.07k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.07K1%R-ND.
RES 1.13K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.13K 1% R
Order 'res 1.13k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.13K1%R-ND.
RES 1.15K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.15K 1% R
Order 'res 1.15k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.15K1%R-ND.
RES 1.18K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.18K 1% R
Order 'res 1.18k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.18K1%R-ND.
RES 1.1K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.1K 1% R
Order 'res 1.1k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.1K1%R-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.1K 5% R
Order 'res 1.1k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.1K5%R-ND.
RES 1.21K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.21K 1% R
Order 'res 1.21k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.21K1%R-ND.
RES 1.21M OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.21M 1% R
Order 'res 1.21m ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.21M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.21M1%R-ND.
RES 1.24K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.24K 1% R
Order 'res 1.24k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.24K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.24K1%R-ND.
RES 1.27K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.27K 1% R
Order 'res 1.27k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.27K1%R-ND.
RES 1.2K OHM 1/16W 1% 0402 SMD - RMCF 1/16S 1.2K 1% R
Order 'res 1.2k ohm 1/16w 1% 0402 smd - RMCF 1/16S 1.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.2K1%R-ND.
RES 1.2K OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.2K 5% R
Order 'res 1.2k ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.2K5%R-ND.
RES 1.2M OHM 1/16W 5% 0402 SMD - RMCF 1/16S 1.2M 5% R
Order 'res 1.2m ohm 1/16w 5% 0402 smd - RMCF 1/16S 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S1.2M5%R-ND.
Send this link via E-Mail
Help With This Screen