Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEF-S243
CONN EDGECARD 86POS .156 EYELET - ACM43DSEF-S243 - Connectors
| Digi-Key Part Number | ACM43DSEF-S243-ND |
10 |
21.55500 |
Extended Price
215.55 |
| Manufacturer Part Number | ACM43DSEF-S243 | |||
| Description | CONN EDGECARD 86POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM43DSEF-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM43DSEF S243 ACM43DSEFS243 |
ACM43DSEF-S243 Specification Sheet
CONN EDGECARD 86POS .156 EYELET - ACM43DSEF-S243 (ACM43DSEF-S243-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEF-S243Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEF-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEF-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEH-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEI-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM43DSEN-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSEP-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSES-S243
Order 'conn edgecard 86pos .156 eyelet - ABM43DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEF
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEH-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEI-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM43DSEN-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEP-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSES-S243
Order 'conn edgecard 86pos .156 eyelet - ACM43DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM43DSEF-S243
Order 'conn edgecard 86pos .156 eyelet - AMM43DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMM43DSEH-S243
Order 'conn edgecard 86pos .156 eyelet - AMM43DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DSEH-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSEF-S243
Send this link via E-Mail
Help With This Screen
