CABLE ASSY D-MICO RCPT 21POS .5" - 9-1532013-1
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 9-1532013-1
| Digi-Key Part Number | 9-1532013-1-ND |
25 |
28.75520 |
Extended Price
718.88 |
| Manufacturer Part Number | 9-1532013-1 | |||
| Description | CABLE ASSY D-MICO RCPT 21POS .5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 9-1532013-1
| Technical/Catalog Information | 9-1532013-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Termination | Wire Leads |
| Contact Finish Thickness | 20µin (0.50µm) |
| Connector Style | Microminiature D-21 |
| Shell Size | C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9 1532013 1 915320131 |
9-1532013-1 Specification Sheet
CABLE ASSY D-MICO RCPT 21POS .5" - 9-1532013-1 (9-1532013-1-ND)
Related parts Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 9-1532013-1CABLE ASSY D-MICO RCPT 21POS .5" - 9-1532013-1
Order 'cable assy d-mico rcpt 21pos .5" - 9-1532013-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1532013-1-ND.
CABLE ASSY MOD PLUGS 25' - 219153-5
Order 'cable assy mod plugs 25' - 219153-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-5-ND.
CABLE RIBBON MULTI 50 COND .050 - 5-57643-0
Order 'cable ribbon multi 50 cond .050 - 5-57643-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC50M-100-ND.
CABLE ASSY MINI CT 6POS - 2058943-5
Order 'cable assy mini ct 6pos - 2058943-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100196-ND.
CABLE RIBBON 10 COND 5 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 5 ft multi - 1-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC10M-5-ND.
CABLE RIBBON 14 COND 5 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 5 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-5-ND.
CABLE RIBBON 16 COND 5 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 5 ft multi - 1-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16M-5-ND.
CABLE RIBBON 20 COND 5 GRAY - 57040-1
Order 'cable ribbon 20 cond 5 gray - 57040-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC20G-5-ND.
CABLE ASSY MT-RJ/MT-RJ SM 1M - 1435353-1
Order 'cable assy mt-rj/mt-rj sm 1m - 1435353-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435353-1-ND.
CABLE ASSY MT-RJ/DUP SC SM 1M - 1435357-1
Order 'cable assy mt-rj/dup sc sm 1m - 1435357-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435357-1-ND.
CABLE ASSY PWR ENTRY 5 WIRE 88" - 1-555858-9
Order 'cable assy pwr entry 5 wire 88" - 1-555858-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-9-ND.
CABLE ASSY PWR-PWR 5 WIRE 254" - 1-556212-9
Order 'cable assy pwr-pwr 5 wire 254" - 1-556212-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-556212-9-ND.
CABLE ASSY PWR-PWR 5 WIRE 16.25" - 2-556212-9
Order 'cable assy pwr-pwr 5 wire 16.25" - 2-556212-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-556212-9-ND.
CABLE ASSY PWR-PWR 5 WIRE 110" - 3-556212-9
Order 'cable assy pwr-pwr 5 wire 110" - 3-556212-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-556212-9-ND.
CABLE ASSY RCPT-RING TONG #8 12" - 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443929-1-ND.
Options for Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 9-1532013-1
Send this link via E-Mail
Help With This Screen
