RES 11.5 OHM 1/10W 1% 0603 SMD - RMCF 1/16 11.5 1% R - Resistors
| Digi-Key Part Number | RMCF1/1611.51%R-ND |
5000 |
.00200 |
Extended Price
10.00 |
| Manufacturer Part Number | RMCF 1/16 11.5 1% R | |||
| Description | RES 11.5 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/16 11.5 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 11.5 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 16 11 5 1% R RMCF 116 115 1% R RMCF1 1611 51%R ND RMCF1161151%RND RMCF1/1611.51%R |
RMCF 1/16 11.5 1% R Specification Sheet
RES 11.5 OHM 1/10W 1% 0603 SMD - RMCF 1/16 11.5 1% R (RMCF1/1611.51%R-ND) - Resistors
Related parts Resistors :RES 1.1 OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.1 1% R
Order 'res 1.1 ohm 1/10w 1% 0603 smd - RMCF 1/16 1.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.11%R-ND.
RES 11 OHM 1/10W 1% 0603 SMD - RMCF 1/16 11 1% R
Order 'res 11 ohm 1/10w 1% 0603 smd - RMCF 1/16 11 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16111%R-ND.
RES 270 OHM 1/10W 1% 0603 SMD - RMCF 1/16 270 5% R
Order 'res 270 ohm 1/10w 1% 0603 smd - RMCF 1/16 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162705%RTR-ND.
RES 1.02K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.02K 1% R
Order 'res 1.02k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.02K1%R-ND.
RES 1.05K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.05K 1% R
Order 'res 1.05k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.05K1%RTR-ND.
RES 1.07K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.07K 1% R
Order 'res 1.07k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.07K1%R-ND.
RES 1.13K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.13K 1% R
Order 'res 1.13k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.13K1%RTR-ND.
RES 1.15K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.15K 1% G
Order 'res 1.15k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.15K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.15K1%G-ND.
RES 1.15K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.15K 1% R
Order 'res 1.15k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.15K1%R-ND.
RES 1.18K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.18K 1% R
Order 'res 1.18k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.18K1%R-ND.
RES 1.1K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.1K 1% R
Order 'res 1.1k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.1K1%R-ND.
RES 1.1M OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.1M 1% R
Order 'res 1.1m ohm 1/10w 1% 0603 smd - RMCF 1/16 1.1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.1M1%R-ND.
RES 1.21K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.21K 1% R
Order 'res 1.21k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.21K1%RTR-ND.
RES 1.21M OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.21M 1% R
Order 'res 1.21m ohm 1/10w 1% 0603 smd - RMCF 1/16 1.21M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.21M1%R-ND.
RES 1.24K OHM 1/10W 1% 0603 SMD - RMCF 1/16 1.24K 1% R
Order 'res 1.24k ohm 1/10w 1% 0603 smd - RMCF 1/16 1.24K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.24K1%RTR-ND.
Send this link via E-Mail
Help With This Screen