RES 1.6M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.6M 5% R
| Digi-Key Part Number | RMCF1/161.6M5%R-ND |
5000 |
.00200 |
Extended Price
10.00 |
| Manufacturer Part Number | RMCF 1/16 1.6M 5% R | |||
| Description | RES 1.6M OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/16 1.6M 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.60M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 16 1 6M 5% R RMCF 116 16M 5% R RMCF1 161 6M5%R ND RMCF11616M5%RND RMCF1/161.6M5%R |
RMCF 1/16 1.6M 5% R Specification Sheet
RES 1.6M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.6M 5% R (RMCF1/161.6M5%R-ND)
Related parts:RES .22 OHM 1/10W 5% 0603 SMD - RMCF 1/16 0.22 5% R
Order 'res .22 ohm 1/10w 5% 0603 smd - RMCF 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/160.225%R-ND.
RES .47 OHM 1/10W 5% 0603 SMD - RMCF 1/16 0.47 5% R
Order 'res .47 ohm 1/10w 5% 0603 smd - RMCF 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/160.475%R-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.1K 5% R
Order 'res 1.1k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.1K5%R-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.1M 5% R
Order 'res 1.1m ohm 1/10w 5% 0603 smd - RMCF 1/16 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.1M5%R-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.2K 5% R
Order 'res 1.2k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.2K5%R-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.2M 5% R
Order 'res 1.2m ohm 1/10w 5% 0603 smd - RMCF 1/16 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.2M5%R-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.3K 5% R
Order 'res 1.3k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.3K5%R-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.3M 5% R
Order 'res 1.3m ohm 1/10w 5% 0603 smd - RMCF 1/16 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.3M5%R-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5 5% R
Order 'res 1.5 ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.55%R-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% G
Order 'res 1.5k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.5K5%G-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% R
Order 'res 1.5k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.5K5%R-ND.
RES 1.5M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5M 5% R
Order 'res 1.5m ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.5M5%R-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.6 5% R
Order 'res 1.6 ohm 1/10w 5% 0603 smd - RMCF 1/16 1.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.65%R-ND.
RES 1.6K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.6K 5% R
Order 'res 1.6k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.6K5%R-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.6M 5% R
Order 'res 1.6m ohm 1/10w 5% 0603 smd - RMCF 1/16 1.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.6M5%R-ND.
Send this link via E-Mail
Help With This Screen