Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 768K OHM 1/8W 1% 0805 SMD - RMCF 1/10 768K 1% R - Resistors

Digi-Key Part Number RMCF1/10768K1%R-ND
Price Break
5000
Unit Price
.00300
Extended Price
15.00
Manufacturer Part NumberRMCF 1/10 768K 1% R
DescriptionRES 768K OHM 1/8W 1% 0805 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMCF 1/10 768K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms768K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCF 1 10 768K 1% R
RMCF 110 768K 1% R
RMCF1 10768K1%R ND
RMCF110768K1%RND
RMCF1/10768K1%R

RMCF 1/10 768K 1% R Specification Sheet

Image of RES 768K OHM 1/8W 1% 0805 SMD - RMCF 1/10 768K 1% R

RES 768K OHM 1/8W 1% 0805 SMD - RMCF 1/10 768K 1% R (RMCF1/10768K1%R-ND) - Resistors

Related parts Resistors:
RES .1 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.1 5% R
 Order 'res .1 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.15%R-ND.
RES .15 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.15 5% R
 Order 'res .15 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.155%R-ND.
RES .22 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.22 5% R
 Order 'res .22 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.225%R-ND.
RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
 Order 'res .3 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.35%R-ND.
RES .47 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.47 5% R
 Order 'res .47 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.475%R-ND.
RES .56 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.56 5% R
 Order 'res .56 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.565%R-ND.
RES .68 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.68 5% R
 Order 'res .68 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.685%R-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.1K 5% R
 Order 'res 1.1k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.1K5%R-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.2K 5% R
 Order 'res 1.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.2K5%R-ND.
RES 1.2M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.2M 5% R
 Order 'res 1.2m ohm 1/8w 5% 0805 smd - RMCF 1/10 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.2M5%R-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.3K 5% R
 Order 'res 1.3k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3K5%R-ND.
RES 1.3M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.3M 5% R
 Order 'res 1.3m ohm 1/8w 5% 0805 smd - RMCF 1/10 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3M5%R-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5 5% R
 Order 'res 1.5 ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.55%R-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5K5%R-ND.
RES 1.5M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5M 5% R
 Order 'res 1.5m ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5M5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 768K OHM 1/8W 1% 0805 SMD - RC0805FR-07768KL Next: RES 768K OHM 1/8W 1% 1206 SMD - RMCF 1/8 768K 1% R