CONN RIBBON 26 POS 5/PKG - 89126-0103-05-R
| Digi-Key Part Number | 89126-0103-05-R-ND |
10 |
10.50000 |
Extended Price
105.00 |
| Manufacturer Part Number | 89126-0103-05-R | |||
| Description | CONN RIBBON 26 POS 5/PKG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 89126-0103-05-R |
| Vendor | 3M |
| Category | Connectors |
| Color | - |
| Connector Type | - |
| Contact Finish | - |
| Features | - |
| Mounting Type | - |
| Number of Rows | - |
| Pitch | - |
| Row Spacing | - |
| Series | - |
| Wire Size | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | - |
| Contact Finish Thickness | - |
| Number of Positions | 26 |
| Wire Type | - |
| Other Names |
89126 0103 05 R 89126010305R |
CONN RIBBON 26 POS 5/PKG - 89126-0103-05-R (89126-0103-05-R-ND)
Related parts :CONN RIBBON 26 POS 5/PKG - 89126-0103-05-R
Order 'conn ribbon 26 pos 5/pkg - 89126-0103-05-R' online from Digi-Key. Manufactured by 3M. Digi-Key part number 89126-0103-05-R-ND.
CABLE RIBBON 26 COND 5 GRAY - 57040-3
Order 'cable ribbon 26 cond 5 gray - 57040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC26G-5-ND.
CABLE RIBBON 26 COND 5 FT MULTI - 2-57643-6
Order 'cable ribbon 26 cond 5 ft multi - 2-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC26M-5-ND.
CONN SOCKET 26 POS IDC .025 - 82026-6000
Order 'conn socket 26 pos idc .025 - 82026-6000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82026-6000-ND.
CONN HEADER 26 POS STRGHT GOLD - N2526-6002RB
Order 'conn header 26 pos strght gold - N2526-6002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC26K-ND.
CONN HEADER 26 POS RT ANGLE GOLD - N2526-5002RB
Order 'conn header 26 pos rt angle gold - N2526-5002RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE26K-ND.
CONN PLUG 26 POS SOCKET SILVER - JRC21BP-26S(71)
Order 'conn plug 26 pos socket silver - JRC21BP-26S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1305-ND.
CONN PLUG 26 POS PIN SILVER - JRC21BPA-26P(71)
Order 'conn plug 26 pos pin silver - JRC21BPA-26P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1306-ND.
CONN RECEPT 26 POS PIN ALUM - JRC21BR-26P(71)
Order 'conn recept 26 pos pin alum - JRC21BR-26P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1307-ND.
CONN PLUG 26 POS PIN SILVER - JRC21BPA-26P
Order 'conn plug 26 pos pin silver - JRC21BPA-26P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR144-ND.
CONN PLUG 26 POS SOCKET SILVER - JRC21BP-26S
Order 'conn plug 26 pos socket silver - JRC21BP-26S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR145-ND.
CONN RECEPT 26 POS PIN SILVER - JRC21BR-26P
Order 'conn recept 26 pos pin silver - JRC21BR-26P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR152-ND.
CIRC CONN RECP 26 POS SOC ALUM - JRC21BRA-26S
Order 'circ conn recp 26 pos soc alum - JRC21BRA-26S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR153-ND.
CONN PLUG 26 POS SOLDER - DX40M-26P
Order 'conn plug 26 pos solder - DX40M-26P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10064-ND.
CONN PIN 26 POS IDC GOLD W/O LA - 111445-6
Order 'conn pin 26 pos idc gold w/o la - 111445-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number APK26G-ND.
Send this link via E-Mail
Help With This Screen