Keywords:





RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R

1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 1.5K 1% R

Digi-Key Part Number RMCF1/101.5KFRTR-ND
Price Break
5000
10000
25000
Unit Price
.00266
.00231
.00203
Extended Price
13.30
23.10
50.75
Manufacturer Part NumberRMCF 1/10 1.5K 1% R
DescriptionRES 1.5K OHM 1/8W 1% 0805 SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 1.5K 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 1.5K 1% R
Technical/Catalog InformationRMCF 1/10 1.5K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.50K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCF 1 10 1 5K 1% R
RMCF 110 15K 1% R
RMCF1 101 5KFRTR ND
RMCF11015KFRTRND
RMCF1/101.5KFRTR

RMCF 1/10 1.5K 1% R Specification Sheet

Image of RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R

RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R (RMCF1/101.5KFRTR-ND)

Related parts 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 1.5K 1% R
RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
 Order 'res 1.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5KFRTR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5KJRTR-ND.
RES 15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 15K 1% R
 Order 'res 15k ohm 1/8w 1% 0805 smd - RMCF 1/10 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KFRTR-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% G
 Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KJG-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% R
 Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KJRTR-ND.
RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
 Order 'res 1.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KFRCT-ND.
RES 15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 15K 1% R
 Order 'res 15k ohm 1/8w 1% 0805 smd - RMCF 1/10 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KFRCT-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KJRCT-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% R
 Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KJRCT-ND.
RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
 Order 'res 1.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KFRDKR-ND.
RES 15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 15K 1% R
 Order 'res 15k ohm 1/8w 1% 0805 smd - RMCF 1/10 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KFRDKR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5K 5% R
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101.5KJRDKR-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RMCF 1/10 15K 5% R
 Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015KJRDKR-ND.
RES .1 OHM 1/8W 1% 0805 SMD - RMCF 1/10 0.1 1% R
 Order 'res .1 ohm 1/8w 1% 0805 smd - RMCF 1/10 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.1FR-ND.
RES .1 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.1 5% R
 Order 'res .1 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.1JR-ND.

Options for 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 1.5K 1% R
Send this link via E-Mail
Help With This Screen

RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.5K OHM 1/8W .5% 0805 - RG2012V-152-D-T5 Next: RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R
RES 1.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 1.5K 1% R