RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
| Digi-Key Part Number | RMCF1/100.35%R-ND |
5000 |
.04600 |
Extended Price
230.00 |
| Manufacturer Part Number | RMCF 1/10 0.3 5% R | |||
| Description | RES .3 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCF 1/10 0.3 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCF 1 10 0 3 5% R RMCF 110 03 5% R RMCF1 100 35%R ND RMCF110035%RND RMCF1/100.35%R |
RMCF 1/10 0.3 5% R Specification Sheet
RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R (RMCF1/100.35%R-ND)
Related parts:RES .3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.3 5% R
Order 'res .3 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.35%R-ND.
RES 47.5 OHM 1/8W 5% 0805 SMD - RMCF 1/10 47.5 1% R
Order 'res 47.5 ohm 1/8w 5% 0805 smd - RMCF 1/10 47.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1047.51%R-ND.
RES 3 OHM 1/8W 5% 0805 SMD - RMCF 1/10 3 5% R
Order 'res 3 ohm 1/8w 5% 0805 smd - RMCF 1/10 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1035%R-ND.
RES .1 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.1 5% R
Order 'res .1 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.15%R-ND.
RES .15 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.15 5% R
Order 'res .15 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.155%R-ND.
RES .22 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.22 5% R
Order 'res .22 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.225%R-ND.
RES .47 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.47 5% R
Order 'res .47 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.475%R-ND.
RES .56 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.56 5% R
Order 'res .56 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.565%R-ND.
RES .68 OHM 1/8W 5% 0805 SMD - RMCF 1/10 0.68 5% R
Order 'res .68 ohm 1/8w 5% 0805 smd - RMCF 1/10 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/100.685%R-ND.
RES 1.1K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.1K 5% R
Order 'res 1.1k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.1K5%R-ND.
RES 1.2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.2K 5% R
Order 'res 1.2k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.2K5%R-ND.
RES 1.2M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.2M 5% R
Order 'res 1.2m ohm 1/8w 5% 0805 smd - RMCF 1/10 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.2M5%R-ND.
RES 1.3K OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.3K 5% R
Order 'res 1.3k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3K5%R-ND.
RES 1.3M OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.3M 5% R
Order 'res 1.3m ohm 1/8w 5% 0805 smd - RMCF 1/10 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.3M5%R-ND.
RES 1.5 OHM 1/8W 5% 0805 SMD - RMCF 1/10 1.5 5% R
Order 'res 1.5 ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.55%R-ND.
Send this link via E-Mail
Help With This Screen