RES 7.87K OHM 1/4W 1% 1206 SMD - RMC 1/8 7.87K 1% R - Resistors
| Digi-Key Part Number | RMC1/87.87K1%R-ND |
5000 |
.00400 |
Extended Price
20.00 |
| Manufacturer Part Number | RMC 1/8 7.87K 1% R | |||
| Description | RES 7.87K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/8 7.87K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 7.87K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 8 7 87K 1% R RMC 18 787K 1% R RMC1 87 87K1%R ND RMC18787K1%RND RMC1/87.87K1%R |
RMC 1/8 7.87K 1% R Specification Sheet
RES 7.87K OHM 1/4W 1% 1206 SMD - RMC 1/8 7.87K 1% R (RMC1/87.87K1%R-ND) - Resistors
Related parts Resistors:RES .1 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.1 5% R
Order 'res .1 ohm 1/4w 5% 1206 smd - RMC 1/8 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.15%R-ND.
RES .15 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.15 5% R
Order 'res .15 ohm 1/4w 5% 1206 smd - RMC 1/8 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.155%R-ND.
RES .22 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.22 5% R
Order 'res .22 ohm 1/4w 5% 1206 smd - RMC 1/8 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.225%R-ND.
RES .24 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.24 1% R
Order 'res .24 ohm 1/4w 1% 1206 smd - RMC 1/8 0.24 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.241%R-ND.
RES .24 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.24 5% R
Order 'res .24 ohm 1/4w 5% 1206 smd - RMC 1/8 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.245%R-ND.
RES .27 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.27 5% R
Order 'res .27 ohm 1/4w 5% 1206 smd - RMC 1/8 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.275%R-ND.
RES .33 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.33 1% R
Order 'res .33 ohm 1/4w 1% 1206 smd - RMC 1/8 0.33 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.331%R-ND.
RES .33 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.33 5% R
Order 'res .33 ohm 1/4w 5% 1206 smd - RMC 1/8 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.335%R-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES .402 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.402 1% R
Order 'res .402 ohm 1/4w 1% 1206 smd - RMC 1/8 0.402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.4021%R-ND.
RES .47 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.47 1% R
Order 'res .47 ohm 1/4w 1% 1206 smd - RMC 1/8 0.47 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.471%R-ND.
RES .47 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.47 5% R
Order 'res .47 ohm 1/4w 5% 1206 smd - RMC 1/8 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.475%R-ND.
RES .5 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.5 1% R
Order 'res .5 ohm 1/4w 1% 1206 smd - RMC 1/8 0.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.51%R-ND.
RES .511 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.511 1% R
Order 'res .511 ohm 1/4w 1% 1206 smd - RMC 1/8 0.511 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.5111%R-ND.
RES .511 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.511 5% R
Order 'res .511 ohm 1/4w 5% 1206 smd - RMC 1/8 0.511 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.5115%R-ND.
Send this link via E-Mail
Help With This Screen