RES 61.9K OHM 1/4W 1% 1206 SMD - RMC 1/8 61.9K 1% G
| Digi-Key Part Number | RMC1/861.9K1%G-ND |
10000 |
.00400 |
Extended Price
40.00 |
| Manufacturer Part Number | RMC 1/8 61.9K 1% G | |||
| Description | RES 61.9K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/8 61.9K 1% G |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 61.9K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 8 61 9K 1% G RMC 18 619K 1% G RMC1 861 9K1%G ND RMC18619K1%GND RMC1/861.9K1%G |
RMC 1/8 61.9K 1% G Specification Sheet
RES 61.9K OHM 1/4W 1% 1206 SMD - RMC 1/8 61.9K 1% G (RMC1/861.9K1%G-ND)
Related parts :RES .1 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.1 5% R
Order 'res .1 ohm 1/4w 5% 1206 smd - RMC 1/8 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.15%R-ND.
RES .15 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.15 5% R
Order 'res .15 ohm 1/4w 5% 1206 smd - RMC 1/8 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.155%R-ND.
RES .22 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.22 5% R
Order 'res .22 ohm 1/4w 5% 1206 smd - RMC 1/8 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.225%R-ND.
RES .24 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.24 5% R
Order 'res .24 ohm 1/4w 5% 1206 smd - RMC 1/8 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.245%R-ND.
RES .27 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.27 5% R
Order 'res .27 ohm 1/4w 5% 1206 smd - RMC 1/8 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.275%R-ND.
RES .33 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.33 5% R
Order 'res .33 ohm 1/4w 5% 1206 smd - RMC 1/8 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.335%R-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES .47 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.47 5% R
Order 'res .47 ohm 1/4w 5% 1206 smd - RMC 1/8 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.475%R-ND.
RES .511 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.511 5% R
Order 'res .511 ohm 1/4w 5% 1206 smd - RMC 1/8 0.511 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.5115%R-ND.
RES .51 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.51 5% R
Order 'res .51 ohm 1/4w 5% 1206 smd - RMC 1/8 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.515%R-ND.
RES .5 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.5 5% R
Order 'res .5 ohm 1/4w 5% 1206 smd - RMC 1/8 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.55%R-ND.
RES .68 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.68 5% R
Order 'res .68 ohm 1/4w 5% 1206 smd - RMC 1/8 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.685%R-ND.
RES .82 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.82 5% R
Order 'res .82 ohm 1/4w 5% 1206 smd - RMC 1/8 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.825%R-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - RMC 1/8 1.1 5% R
Order 'res 1.1 ohm 1/4w 5% 1206 smd - RMC 1/8 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.15%R-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - RMC 1/8 1.1K 5% G
Order 'res 1.1k ohm 1/4w 5% 1206 smd - RMC 1/8 1.1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.1K5%G-ND.
Send this link via E-Mail
Help With This Screen