CONN RCPT ASSY LGH 6POS AU - 867473-1
| Digi-Key Part Number | 867473-1-ND |
10 |
368.10000 |
Extended Price
3681.00 |
| Manufacturer Part Number | 867473-1 | |||
| Description | CONN RCPT ASSY LGH 6POS AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 867473-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Wires |
| Connector Type | LGH 6 pos Female to Wires |
| Overall Length | 12 in [Typ] |
| Voltage | 6.000 kV [Max] |
| Individual Wire Size | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
867473 1 8674731 |
867473-1 Specification Sheet
CONN RCPT ASSY LGH 6POS AU - 867473-1 (867473-1-ND)
Related parts:CONN RCPT ASSY LGH 6POS AU - 867473-1
Order 'conn rcpt assy lgh 6pos au - 867473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 867473-1-ND.
CONN RCPT ASSY 25POS SLD 20AWG - 1571656-1
Order 'conn rcpt assy 25pos sld 20awg - 1571656-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1571656-1-ND.
CONN MOD JACK TELEPHONE 6POS AU - 553983-1
Order 'conn mod jack telephone 6pos au - 553983-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A4004-ND.
CONN MOD JACK TELEPHONE 6POS AU - 554171-1
Order 'conn mod jack telephone 6pos au - 554171-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9105-ND.
CONN RCPT ASSY 24POS R/A SMD AU - 1-1445297-0
Order 'conn rcpt assy 24pos r/a smd au - 1-1445297-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1445297-0-ND.
CONN RCPT ASSY 4POS R/A SMD AU - 1445940-1
Order 'conn rcpt assy 4pos r/a smd au - 1445940-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445940-1-ND.
CONN RCPT ASSY 60POS .100CL AU - 1-530745-6
Order 'conn rcpt assy 60pos .100cl au - 1-530745-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530745-6-ND.
CONN RCPT ASSY 70POS .100CL AU - 1-530745-7
Order 'conn rcpt assy 70pos .100cl au - 1-530745-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530745-7-ND.
CONN LEAD ASSY LGH 16 AWG - 1-837655-1
Order 'conn lead assy lgh 16 awg - 1-837655-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-837655-1-ND.
CONN RCPT CPC LGH-1 - 868754-1
Order 'conn rcpt cpc lgh-1 - 868754-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 868754-1-ND.
CONN RCPT ASSY CIRCULAR TIN - 836567-1
Order 'conn rcpt assy circular tin - 836567-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 836567-1-ND.
CONN RCPT ASSY 10POS R/A SMD AU - 1445297-3
Order 'conn rcpt assy 10pos r/a smd au - 1445297-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1445297-3-ND.
CONN RCPT 30POS .100CL 2ROW AU - 530778-1
Order 'conn rcpt 30pos .100cl 2row au - 530778-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530778-1-ND.
CONN HEADER ASSY 128POS 2ROW AU - 534664-1
Order 'conn header assy 128pos 2row au - 534664-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534664-1-ND.
CONN RCPT MOLDED LGH-1 TIN-LEAD - 850306-3
Order 'conn rcpt molded lgh-1 tin-lead - 850306-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 850306-3-ND.
Send this link via E-Mail
Help With This Screen