Keywords:





CONN EDGECARD 72POS R/A .156 - ACM36DTMD-S664 - Connectors

Digi-Key Part Number ACM36DTMD-S664-ND
Price Break
10
Unit Price
24.07500
Extended Price
240.75
Manufacturer Part NumberACM36DTMD-S664
DescriptionCONN EDGECARD 72POS R/A .156
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACM36DTMD-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACM36DTMD S664
ACM36DTMDS664

ACM36DTMD-S664 Specification Sheet

Image of CONN EDGECARD 72POS R/A .156 - ACM36DTMD-S664

CONN EDGECARD 72POS R/A .156 - ACM36DTMD-S664 (ACM36DTMD-S664-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 72POS R/A .156 - ACM36DTMD-S664
 Order 'conn edgecard 72pos r/a .156 - ACM36DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTMD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTBD-S664
 Order 'conn edgecard 72pos r/a .156 - ABM36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTBN-S664
 Order 'conn edgecard 72pos r/a .156 - ABM36DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTBT-S664
 Order 'conn edgecard 72pos r/a .156 - ABM36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBT-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTMD-S664
 Order 'conn edgecard 72pos r/a .156 - ABM36DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTMN-S664
 Order 'conn edgecard 72pos r/a .156 - ABM36DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTMT-S664
 Order 'conn edgecard 72pos r/a .156 - ABM36DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMT-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTBD-S664
 Order 'conn edgecard 72pos r/a .156 - ACM36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTBN-S664
 Order 'conn edgecard 72pos r/a .156 - ACM36DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTBN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTBT-S664
 Order 'conn edgecard 72pos r/a .156 - ACM36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTBT-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTMN-S664
 Order 'conn edgecard 72pos r/a .156 - ACM36DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTMN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTMT-S664
 Order 'conn edgecard 72pos r/a .156 - ACM36DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTMT-S664-ND.
CONN EDGECARD 72POS R/A .156 - AGM36DTBD-S664
 Order 'conn edgecard 72pos r/a .156 - AGM36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .156 - AGM36DTBN-S664
 Order 'conn edgecard 72pos r/a .156 - AGM36DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTBN-S664-ND.
CONN EDGECARD 72POS R/A .156 - AGM36DTBT-S664
 Order 'conn edgecard 72pos r/a .156 - AGM36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTBT-S664-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 72POS R/A .156 - ACM36DTMD-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 72POS R/A .156 - ACM36DTBT-S664 Next: CONN EDGECARD 72POS R/A .156 - ACM36DTMN-S664
CONN EDGECARD 72POS R/A .156 - ACM36DTMD-S664