CONN EDGECARD EXTEND 72POS 0.156 - ACM36DTKI-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACM36DTKI-S288
| Digi-Key Part Number | ACM36DTKI-S288-ND |
10 |
19.87500 |
Extended Price
198.75 |
| Manufacturer Part Number | ACM36DTKI-S288 | |||
| Description | CONN EDGECARD EXTEND 72POS 0.156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM36DTKI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM36DTKI S288 ACM36DTKIS288 |
ACM36DTKI-S288 Specification Sheet
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DTKI-S288 (ACM36DTKI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACM36DTKI-S288CONN EDGECARD EXTEND 72POS 0.156 - ACM36DTKI-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTKI-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRMD-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMD-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRMH-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMH-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRMI-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMI-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRMN-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMN-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRMT-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRMT-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRSD-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRSD-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRSH-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRSH-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRSI-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRSI-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRSN-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRSN-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DRST-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DRST-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DTKD-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTKD-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DTKH-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTKH-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DTKN-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTKN-S288-ND.
CONN EDGECARD EXTEND 72POS 0.156 - ACM36DTKT-S288
Order 'conn edgecard extend 72pos 0.156 - ACM36DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTKT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACM36DTKI-S288
Send this link via E-Mail
Help With This Screen
