CONN LEAD ASSY DBL-END 16AWG 36" - 862550-9 - Cable Assemblies
| Digi-Key Part Number | 862550-9-ND |
10 |
195.48000 |
Extended Price
1954.80 |
| Manufacturer Part Number | 862550-9 | |||
| Description | CONN LEAD ASSY DBL-END 16AWG 36" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 862550-9 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | LGH-1 Plug to LGH-1 Plug |
| Voltage | 20kV |
| Length | 36.0" (914.4mm) |
| Wire Gauge | 16 AWG |
| Shielding | Unshielded |
| Barrel Depth | 0.87" (22.35mm) |
| Color - Cap | Red |
| Color - Wire | White |
| Material - Cap | Polycarbonate |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
862550 9 8625509 |
862550-9 Specification Sheet
CONN LEAD ASSY DBL-END 16AWG 36" - 862550-9 (862550-9-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN LEAD ASSY DBL-END 16AWG 36" - 862550-9
Order 'conn lead assy dbl-end 16awg 36" - 862550-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862550-9-ND.
CONN LEAD ASSY DBL-END 16AWG 36" - 846291-4
Order 'conn lead assy dbl-end 16awg 36" - 846291-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846291-4-ND.
CONN LEAD ASSY DBL END 16AWG 81" - 830126-9
Order 'conn lead assy dbl end 16awg 81" - 830126-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830126-9-ND.
CONN LEAD ASSY DBL END 16AWG - 1-830126-3
Order 'conn lead assy dbl end 16awg - 1-830126-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-3-ND.
CONN LEAD ASSY SGL-END 16AWG 60" - 846290-9
Order 'conn lead assy sgl-end 16awg 60" - 846290-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846290-9-ND.
CONN LEAD ASSY DBL-END 16AWG 12" - 862546-4
Order 'conn lead assy dbl-end 16awg 12" - 862546-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-4-ND.
CONN LEAD ASSY DBL-END 16AWG 18" - 862546-6
Order 'conn lead assy dbl-end 16awg 18" - 862546-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-6-ND.
CONN LEAD ASSY DBL-END 16AWG 24" - 862546-8
Order 'conn lead assy dbl-end 16awg 24" - 862546-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-8-ND.
CONN LEAD ASSY DBL-END 16AWG 12" - 862548-4
Order 'conn lead assy dbl-end 16awg 12" - 862548-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862548-4-ND.
CONN LEAD ASSY DBL END 16AWG 79" - 4-830612-0
Order 'conn lead assy dbl end 16awg 79" - 4-830612-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-830612-0-ND.
CONN LEAD ASSY DBL-END 36" LGH - 2-858885-5
Order 'conn lead assy dbl-end 36" lgh - 2-858885-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-858885-5-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 2-846985-3
Order 'conn lead assy sgl-end 16awg 24" - 2-846985-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-846985-3-ND.
CONN LEAD ASSY SGL-END 16AWG 33" - 2-862547-7
Order 'conn lead assy sgl-end 16awg 33" - 2-862547-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-862547-7-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 846290-3
Order 'conn lead assy sgl-end 16awg 24" - 846290-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846290-3-ND.
CONN LEAD ASSY DBL-END 10" LGH - 858885-2
Order 'conn lead assy dbl-end 10" lgh - 858885-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858885-2-ND.
Send this link via E-Mail
Help With This Screen
