CONN LEAD ASSY DBL-END 16AWG 12" - 862548-4 - Cable Assemblies
| Digi-Key Part Number | 862548-4-ND |
10 |
189.51000 |
Extended Price
1895.10 |
| Manufacturer Part Number | 862548-4 | |||
| Description | CONN LEAD ASSY DBL-END 16AWG 12" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 862548-4 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | LGH-1/2L Plug to LGH-1/2L Plug |
| Voltage | 15kV |
| Length | 12.0" (304.8mm) |
| Wire Gauge | 16 AWG |
| Shielding | Unshielded |
| Barrel Depth | 0.89" (22.61mm) |
| Color - Cap | Green |
| Color - Wire | White |
| Material - Cap | Polyester, Glass Filled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
862548 4 8625484 |
862548-4 Specification Sheet
CONN LEAD ASSY DBL-END 16AWG 12" - 862548-4 (862548-4-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN LEAD ASSY DBL-END 16AWG 12" - 862548-4
Order 'conn lead assy dbl-end 16awg 12" - 862548-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862548-4-ND.
CONN LEAD ASSY DBL-END 16AWG 12" - 862546-4
Order 'conn lead assy dbl-end 16awg 12" - 862546-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-4-ND.
CONN LEAD ASSY DBL-END 16AWG 36" - 846291-4
Order 'conn lead assy dbl-end 16awg 36" - 846291-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846291-4-ND.
CONN LEAD ASSY DBL END 16AWG 79" - 4-830612-0
Order 'conn lead assy dbl end 16awg 79" - 4-830612-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-830612-0-ND.
CONN LEAD ASSY SGL END 16AWG 12" - 5-862545-4
Order 'conn lead assy sgl end 16awg 12" - 5-862545-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-862545-4-ND.
CONN LEAD ASSY SGL END 16AWG 12" - 5-862547-4
Order 'conn lead assy sgl end 16awg 12" - 5-862547-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-862547-4-ND.
CONN LEAD ASSY DBL END 16AWG - 1-830126-3
Order 'conn lead assy dbl end 16awg - 1-830126-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-3-ND.
CONN LEAD ASSY DBL-END 24" LGH - 858885-4
Order 'conn lead assy dbl-end 24" lgh - 858885-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858885-4-ND.
LEAD ASSY SGL END 16AWG 12" - 862545-4
Order 'lead assy sgl end 16awg 12" - 862545-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862545-4-ND.
CONN LEAD ASSY DBL-END 16AWG 18" - 862546-6
Order 'conn lead assy dbl-end 16awg 18" - 862546-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-6-ND.
CONN LEAD ASSY DBL-END 16AWG 24" - 862546-8
Order 'conn lead assy dbl-end 16awg 24" - 862546-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-8-ND.
LEAD ASSY DBL END 16AWG 24" - 862548-8
Order 'lead assy dbl end 16awg 24" - 862548-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862548-8-ND.
CONN LEAD ASSY DBL-END 16AWG 36" - 862550-9
Order 'conn lead assy dbl-end 16awg 36" - 862550-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862550-9-ND.
CONN LEAD ASSY DBL-END 20AWG 16" - 860529-4
Order 'conn lead assy dbl-end 20awg 16" - 860529-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860529-4-ND.
CONN LEAD ASSY DBL END 16AWG 81" - 830126-9
Order 'conn lead assy dbl end 16awg 81" - 830126-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830126-9-ND.
Send this link via E-Mail
Help With This Screen
