Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 115 OHM 1/4W 1% 1206 SMD - RMC 1/8 115 1% R

Digi-Key Part Number RMC1/81151%R-ND
Price Break
5000
Unit Price
.00500
Extended Price
25.00
Manufacturer Part NumberRMC 1/8 115 1% R
DescriptionRES 115 OHM 1/4W 1% 1206 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMC 1/8 115 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms115
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 8 115 1% R
RMC 18 115 1% R
RMC1 81151%R ND
RMC181151%RND
RMC1/81151%R

RMC 1/8 115 1% R Specification Sheet

Image of RES 115 OHM 1/4W 1% 1206 SMD - RMC 1/8 115 1% R

RES 115 OHM 1/4W 1% 1206 SMD - RMC 1/8 115 1% R (RMC1/81151%R-ND)

Related parts:
RES .1 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.1 5% R
 Order 'res .1 ohm 1/4w 5% 1206 smd - RMC 1/8 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.15%R-ND.
RES .15 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.15 5% R
 Order 'res .15 ohm 1/4w 5% 1206 smd - RMC 1/8 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.155%R-ND.
RES .22 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.22 5% R
 Order 'res .22 ohm 1/4w 5% 1206 smd - RMC 1/8 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.225%R-ND.
RES .24 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.24 5% R
 Order 'res .24 ohm 1/4w 5% 1206 smd - RMC 1/8 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.245%R-ND.
RES .27 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.27 5% R
 Order 'res .27 ohm 1/4w 5% 1206 smd - RMC 1/8 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.275%R-ND.
RES .33 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.33 5% R
 Order 'res .33 ohm 1/4w 5% 1206 smd - RMC 1/8 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.335%R-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
 Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES .47 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.47 5% R
 Order 'res .47 ohm 1/4w 5% 1206 smd - RMC 1/8 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.475%R-ND.
RES .511 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.511 5% R
 Order 'res .511 ohm 1/4w 5% 1206 smd - RMC 1/8 0.511 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.5115%R-ND.
RES .51 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.51 5% R
 Order 'res .51 ohm 1/4w 5% 1206 smd - RMC 1/8 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.515%R-ND.
RES .5 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.5 5% R
 Order 'res .5 ohm 1/4w 5% 1206 smd - RMC 1/8 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.55%R-ND.
RES .68 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.68 5% R
 Order 'res .68 ohm 1/4w 5% 1206 smd - RMC 1/8 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.685%R-ND.
RES .82 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.82 5% R
 Order 'res .82 ohm 1/4w 5% 1206 smd - RMC 1/8 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.825%R-ND.
RES 1.1 OHM 1/4W 5% 1206 SMD - RMC 1/8 1.1 5% R
 Order 'res 1.1 ohm 1/4w 5% 1206 smd - RMC 1/8 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.15%R-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - RMC 1/8 1.1K 5% G
 Order 'res 1.1k ohm 1/4w 5% 1206 smd - RMC 1/8 1.1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.1K5%G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 115 OHM 1/4W 1% 1206 SMD - RC1206FR-07115RL Next: RES 115 OHM 1/4W 1% 1206 SMD - RMCF 1/8 115 1% R