BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1 - Batteries
| Digi-Key Part Number | 522-1022-ND |
1 8 24 48 96 240 480 960 |
20.05000 16.48375 16.03792 15.59250 13.36500 12.47400 11.58300 10.69200 |
Extended Price
20.05 131.87 384.91 748.44 1283.04 2993.76 5559.84 10264.32 |
| Manufacturer Part Number | BP5-12-T1 | |||
| Description | BATTERY SEALED LEAD ACID 12V 5AH | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP5-12-T1 |
| Vendor | B B Battery |
| Category | Batteries |
| Voltage - Rated | 12V |
| Capacity | 5.0Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 3.54" L x 2.76" W x 4.02" H (90mm x 70mm x 102mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BP5 12 T1 BP512T1 522 1022 ND 5221022ND 522-1022 |
BP5-12-T1 Specification Sheet
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1 (522-1022-ND) - Batteries
Related parts Batteries :BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
Order 'battery sealed lead acid 12v 5ah - BP5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1022-ND.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T2
Order 'battery sealed lead acid 12v 5ah - BP5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1010-ND.
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1
Order 'battery sealed lead acid 12v 3ah - BP3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1009-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-T1
Order 'battery sealed lead acid 12v 7ah - BP7-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1011-ND.
BATTERY SEALED LEAD ACID 12V 4AH - BP4-12-T1
Order 'battery sealed lead acid 12v 4ah - BP4-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-12-T1-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1
Order 'batt sealed lead acid 12v 2.3ah - BP2.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
BATT SEALED LEAD ACID 12V 4.5AH - BP4.5-12-T1
Order 'batt sealed lead acid 12v 4.5ah - BP4.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T1
Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 3.3AH - BPL3.3-12-T1
Order 'batt sealed lead acid 12v 3.3ah - BPL3.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL3.3-12-T1-ND.
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T3
Order 'battery sealed lead acid 12v 3ah - BP3-12-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP3-12-T3-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-RT
Order 'battery sealed lead acid 12v 7ah - BP7-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7-12-RT-ND.
BATTERY SEALED LEAD ACID 12V 7AH - EP7-12-T2
Order 'battery sealed lead acid 12v 7ah - EP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP7-12-T2-ND.
BATTERY SEALED LEAD ACID 6V 5AH - BP5-6-T1
Order 'battery sealed lead acid 6v 5ah - BP5-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1002-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
Send this link via E-Mail
Help With This Screen
