CONN EDGECARD 62POS R/A .156 SLD - ACM31DTAD-S664 - Connectors
| Digi-Key Part Number | ACM31DTAD-S664-ND |
10 |
21.73500 |
Extended Price
217.35 |
| Manufacturer Part Number | ACM31DTAD-S664 | |||
| Description | CONN EDGECARD 62POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM31DTAD-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM31DTAD S664 ACM31DTADS664 |
ACM31DTAD-S664 Specification Sheet
CONN EDGECARD 62POS R/A .156 SLD - ACM31DTAD-S664 (ACM31DTAD-S664-ND) - Connectors
Related parts Connectors :CONN EDGECARD 62POS R/A .156 SLD - ACM31DTAD-S664
Order 'conn edgecard 62pos r/a .156 sld - ACM31DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DTAD-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAD-S664
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAD-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAN-S664
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAN-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAT-S664
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAT-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - ACM31DTAD
Order 'conn edgecard 62pos r/a .156 sld - ACM31DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DTAD-ND.
CONN EDGECARD 62POS R/A .156 SLD - ACM31DTAD-S189
Order 'conn edgecard 62pos r/a .156 sld - ACM31DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DTAD-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ACM31DTAN-S664
Order 'conn edgecard 62pos r/a .156 sld - ACM31DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DTAN-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - ACM31DTAT-S664
Order 'conn edgecard 62pos r/a .156 sld - ACM31DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM31DTAT-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - AGM31DTAD-S664
Order 'conn edgecard 62pos r/a .156 sld - AGM31DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM31DTAD-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - AGM31DTAN-S664
Order 'conn edgecard 62pos r/a .156 sld - AGM31DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM31DTAN-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - AGM31DTAT-S664
Order 'conn edgecard 62pos r/a .156 sld - AGM31DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM31DTAT-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - AMM31DTAD-S664
Order 'conn edgecard 62pos r/a .156 sld - AMM31DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM31DTAD-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - AMM31DTAN-S664
Order 'conn edgecard 62pos r/a .156 sld - AMM31DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM31DTAN-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - AMM31DTAT-S664
Order 'conn edgecard 62pos r/a .156 sld - AMM31DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM31DTAT-S664-ND.
CONN EDGECARD 62POS R/A .156 SLD - ASM31DTAD-S664
Order 'conn edgecard 62pos r/a .156 sld - ASM31DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM31DTAD-S664-ND.
Send this link via E-Mail
Help With This Screen
