Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1.8mA 2.7 V ~ 5.5 V AD8557ACPZ-REEL
IC AMP SIGNAL SENSOR 16LFCSP - AD8557ACPZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8557ACPZ-REEL-ND |
5000 |
2.78750 |
Extended Price
13937.50 |
| Manufacturer Part Number | AD8557ACPZ-REEL | |||
| Description | IC AMP SIGNAL SENSOR 16LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8557ACPZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Chopper (Zero-Drift) |
| Number of Circuits | 1 |
| Package / Case | 16-LFCSP |
| Slew Rate | - |
| Gain Bandwidth Product | 2MHz |
| Current - Supply | 1.8mA |
| Current - Output / Channel | 55mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 18nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 2µV |
| Drawing Number | 505; CP-16-4; CP; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8557ACPZ REEL AD8557ACPZREEL |
AD8557ACPZ-REEL Specification Sheet
IC AMP SIGNAL SENSOR 16LFCSP - AD8557ACPZ-REEL (AD8557ACPZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1.8mA 2.7 V ~ 5.5 V AD8557ACPZ-REELAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1.8mA 2.7 V ~ 5.5 V AD8557ACPZ-REEL
Order 'ic amp signal sensor 16lfcsp - AD8557ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8557ACPZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1.8mA 2.7 V ~ 5.5 V AD8557ACPZ-R2
Order 'ic amp signal sensor 16lfcsp - AD8557ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8557ACPZ-R2-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 39mA 3 V ~ 3.6 V ADN2890ACP-RL
Order 'ic amp 2.7gbps limiting 16lfcsp - ADN2890ACP-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2890ACP-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 39mA 3 V ~ 3.6 V ADN2890ACPZ-RL
Order 'ic amp 2.7gbps limiting 16lfcsp - ADN2890ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2890ACPZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 45mA 2.9 V ~ 3.6 V ADN2891ACPZ-500RL7
Order 'ic amp 3.2gbps limiting 16lfcsp - ADN2891ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2891ACPZ-500RL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 45mA 2.9 V ~ 3.6 V ADN2891ACPZ-RL7
Order 'ic amp 3.2gbps limiting 16lfcsp - ADN2891ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2891ACPZ-RL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 45mA 2.9 V ~ 3.6 V ADN2891ACPZ-RL
Order 'ic amp 3.2gbps limiting 16lfcsp - ADN2891ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2891ACPZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 48mA 2.9 V ~ 3.6 V ADN2892ACPZ-500RL7
Order 'ic amp 4.25gbps limiting 16lfcsp - ADN2892ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2892ACPZ-500RL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 48mA 2.9 V ~ 3.6 V ADN2892ACPZ-RL7
Order 'ic amp 4.25gbps limiting 16lfcsp - ADN2892ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2892ACPZ-RL7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 48mA 2.9 V ~ 3.6 V ADN2892ACPZ-RL
Order 'ic amp 4.25gbps limiting 16lfcsp - ADN2892ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2892ACPZ-RL-ND.
Analog Devices Inc Amplifier - Special Purpose Integrated Circuit (ics) Variable Gain Amplifier Tape & Reel (TR) AD8335ACPZ-REEL
Order 'ic amp vga quad 64lfcsp - AD8335ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8335ACPZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.2 V ~ 5.25 V AD7873ACP-REEL
Order 'ic adc 12bit touchscreen 16lfcsp - AD7873ACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7873ACP-REEL-ND.
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.2 V ~ 5.25 V AD7873ACPZ-REEL
Order 'ic adc 12bit touchscreen 16lfcsp - AD7873ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7873ACPZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2.2 V ~ 5.25 V AD7873BCP-REEL
Order 'ic adc 12bit touchscreen 16lfcsp - AD7873BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7873BCP-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) - - ADN2893ACPZ-R7
Order 'ic amp 4.25gbps limiting 16lfcsp - ADN2893ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2893ACPZ-R7-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Chopper (Zero-Drift) Tape & Reel (TR) 1.8mA 2.7 V ~ 5.5 V AD8557ACPZ-REEL
Send this link via E-Mail
Help With This Screen
