CONN LEAD ASSY DBL-END 20AWG 6" - 860529-2 - Cable Assemblies
LGH-1/2 Plug to LGH-1/2 Plug Lgh Cable Assembly 6.0" (152.4mm) Tyco Electronics 860529-2
| Digi-Key Part Number | 860529-2-ND |
100 |
95.34000 |
Extended Price
9534.00 |
| Manufacturer Part Number | 860529-2 | |||
| Description | CONN LEAD ASSY DBL-END 20AWG 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 860529-2 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | LGH-1/2 Plug to LGH-1/2 Plug |
| Voltage | 10kV |
| Length | 6.0" (152.4mm) |
| Wire Gauge | 20 AWG |
| Shielding | Unshielded |
| Barrel Depth | 0.53" (13.50mm) |
| Color - Cap | Green |
| Color - Wire | White |
| Material - Cap | Polyester, Glass Filled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
860529 2 8605292 |
860529-2 Specification Sheet
CONN LEAD ASSY DBL-END 20AWG 6" - 860529-2 (860529-2-ND) - Cable Assemblies
Related parts LGH-1/2 Plug to LGH-1/2 Plug Lgh Cable Assembly 6.0" (152.4mm) Tyco Electronics 860529-2CONN LEAD ASSY DBL-END 20AWG 6" - 860529-2
Order 'conn lead assy dbl-end 20awg 6" - 860529-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860529-2-ND.
CONN LEAD ASSY DBL-END 20AWG 10" - 860529-8
Order 'conn lead assy dbl-end 20awg 10" - 860529-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860529-8-ND.
CONN LEAD ASSY DBL-END 20AWG 16" - 860529-4
Order 'conn lead assy dbl-end 20awg 16" - 860529-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860529-4-ND.
CONN LEAD ASSY SGL-END 20AWG 12" - 848407-2
Order 'conn lead assy sgl-end 20awg 12" - 848407-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 848407-2-ND.
CONN LEAD ASSY DBL-END 10" LGH - 858885-2
Order 'conn lead assy dbl-end 10" lgh - 858885-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858885-2-ND.
CONN LEAD ASSY DBL-END 16AWG 18" - 862546-6
Order 'conn lead assy dbl-end 16awg 18" - 862546-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-6-ND.
CONN LEAD ASSY DBL-END 36" LGH - 2-858885-5
Order 'conn lead assy dbl-end 36" lgh - 2-858885-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-858885-5-ND.
CONN LEAD ASSY SGL-END 20AWG 16" - 848407-1
Order 'conn lead assy sgl-end 20awg 16" - 848407-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 848407-1-ND.
CONN LEAD ASSY DBL-END 24" LGH - 858885-4
Order 'conn lead assy dbl-end 24" lgh - 858885-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858885-4-ND.
CONN LEAD ASSY SGL-END 16AWG 6" - 862545-1
Order 'conn lead assy sgl-end 16awg 6" - 862545-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862545-1-ND.
CONN LEAD ASSY DBL-END 16AWG 12" - 862546-4
Order 'conn lead assy dbl-end 16awg 12" - 862546-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-4-ND.
CONN LEAD ASSY DBL-END 16AWG 24" - 862546-8
Order 'conn lead assy dbl-end 16awg 24" - 862546-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862546-8-ND.
CONN LEAD ASSY DBL END 16AWG 79" - 4-830612-0
Order 'conn lead assy dbl end 16awg 79" - 4-830612-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-830612-0-ND.
CONN LEAD ASSY SGL-END 16AWG 10" - 861192-2
Order 'conn lead assy sgl-end 16awg 10" - 861192-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861192-2-ND.
CONN LEAD ASSY DBL-END 6AWG 72" - 867726-1
Order 'conn lead assy dbl-end 6awg 72" - 867726-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 867726-1-ND.
Options for LGH-1/2 Plug to LGH-1/2 Plug Lgh Cable Assembly 6.0" (152.4mm) Tyco Electronics 860529-2
Send this link via E-Mail
Help With This Screen
