Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMS
CONN EDGECARD 60POS R/A .156 SLD - ACM30DTMS - Connectors
| Digi-Key Part Number | ACM30DTMS-ND |
10 |
17.98500 |
Extended Price
179.85 |
| Manufacturer Part Number | ACM30DTMS | |||
| Description | CONN EDGECARD 60POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM30DTMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM30DTMS ACM30DTMS |
ACM30DTMS Specification Sheet
CONN EDGECARD 60POS R/A .156 SLD - ACM30DTMS (ACM30DTMS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMS
Order 'conn edgecard 60pos r/a .156 sld - ACM30DTMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMS-S189
Order 'conn edgecard 60pos r/a .156 sld - ACM30DTMS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBA
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBD
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBH
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBI
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK30DKBN
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBS
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBS-S1075
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK30DKBT
Order 'conn edgecard 60pos r/a .156 sld - ABK30DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK30DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAD
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAD-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAD-S664
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAH
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTAH-S189
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMS
Send this link via E-Mail
Help With This Screen
