CAP 390UF 450V ELECT TS-HC - EET-HC2W391LA - Capacitors
| Digi-Key Part Number | P14124-ND |
1 10 50 200 600 1000 2600 5000 |
8.24000 6.97300 6.02180 4.51640 4.21530 4.04099 3.96175 3.88252 |
Extended Price
8.24 69.73 301.09 903.28 2529.18 4040.99 10300.55 19412.60 |
| Manufacturer Part Number | EET-HC2W391LA | |||
| Description | CAP 390UF 450V ELECT TS-HC | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-HC2W391LA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 1.575" H (35.00mm x 40.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET HC2W391LA EETHC2W391LA P14124 ND P14124ND P14124 |
EET-HC2W391LA Specification Sheet
CAP 390UF 450V ELECT TS-HC - EET-HC2W391LA (P14124-ND) - Capacitors
Related parts Capacitors :CAP 390UF 450V ELECT TS-HC - EET-HC2W391LA
Order 'cap 390uf 450v elect ts-hc - EET-HC2W391LA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14124-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391DA
Order 'cap 390uf 450v elect ts-hc - EET-HC2W391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11817-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391EA
Order 'cap 390uf 450v elect ts-hc - EET-HC2W391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11818-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391KF
Order 'cap 390uf 450v elect ts-hc - EET-HC2W391KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14122-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391KA
Order 'cap 390uf 450v elect ts-hc - EET-HC2W391KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14123-ND.
CAP 390UF 450V ELECT TS-ED - EET-ED2W391EA
Order 'cap 390uf 450v elect ts-ed - EET-ED2W391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11688-ND.
CAP 100UF 450V ELECT TS-HC - EET-HC2W101BA
Order 'cap 100uf 450v elect ts-hc - EET-HC2W101BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11799-ND.
CAP 100UF 450V ELECT TS-HC - EET-HC2W101CA
Order 'cap 100uf 450v elect ts-hc - EET-HC2W101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11800-ND.
CAP 120UF 450V ELECT TS-HC - EET-HC2W121BA
Order 'cap 120uf 450v elect ts-hc - EET-HC2W121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11801-ND.
CAP 120UF 450V ELECT TS-HC - EET-HC2W121CA
Order 'cap 120uf 450v elect ts-hc - EET-HC2W121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11802-ND.
CAP 150UF 450V ELECT TS-HC - EET-HC2W151BA
Order 'cap 150uf 450v elect ts-hc - EET-HC2W151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11803-ND.
CAP 150UF 450V ELECT TS-HC - EET-HC2W151CA
Order 'cap 150uf 450v elect ts-hc - EET-HC2W151CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11804-ND.
CAP 150UF 450V ELECT TS-HC - EET-HC2W151DA
Order 'cap 150uf 450v elect ts-hc - EET-HC2W151DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11805-ND.
CAP 180UF 450V ELECT TS-HC - EET-HC2W181BA
Order 'cap 180uf 450v elect ts-hc - EET-HC2W181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11806-ND.
CAP 180UF 450V ELECT TS-HC - EET-HC2W181CA
Order 'cap 180uf 450v elect ts-hc - EET-HC2W181CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11807-ND.
Send this link via E-Mail
Help With This Screen
