CONN LEAD ASSY SGL-END 16AWG 60" - 846290-9
| Digi-Key Part Number | 846290-9-ND |
5 |
341.20600 |
Extended Price
1706.03 |
| Manufacturer Part Number | 846290-9 | |||
| Description | CONN LEAD ASSY SGL-END 16AWG 60" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 846290-9 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | LGH to Wires |
| Overall Length | 80 in [Typ] |
| Cable Color | White |
| Voltage | 50.000 kV [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Individual Wire Size | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
846290 9 8462909 |
846290-9 Specification Sheet
CONN LEAD ASSY SGL-END 16AWG 60" - 846290-9 (846290-9-ND)
Related parts:CONN LEAD ASSY SGL-END 16AWG 60" - 846290-9
Order 'conn lead assy sgl-end 16awg 60" - 846290-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 846290-9-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 846290-3
Order 'conn lead assy sgl-end 16awg 24" - 846290-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 846290-3-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 2-846985-3
Order 'conn lead assy sgl-end 16awg 24" - 2-846985-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-846985-3-ND.
CONN LEAD ASSY SGL-END 16AWG 33" - 2-862547-7
Order 'conn lead assy sgl-end 16awg 33" - 2-862547-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-862547-7-ND.
CONN LEAD ASSY SGL-END 16AWG 10" - 861192-2
Order 'conn lead assy sgl-end 16awg 10" - 861192-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 861192-2-ND.
CONN LEAD ASSY SGL-END 16AWG 6" - 862545-1
Order 'conn lead assy sgl-end 16awg 6" - 862545-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862545-1-ND.
CONN LEAD ASSY SGL-END 16AWG 15" - 862545-5
Order 'conn lead assy sgl-end 16awg 15" - 862545-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862545-5-ND.
CONN LEAD ASSY SGL-END 16AWG 18" - 862547-6
Order 'conn lead assy sgl-end 16awg 18" - 862547-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862547-6-ND.
CONN LEAD ASSY DBL-END 16AWG 36" - 862550-9
Order 'conn lead assy dbl-end 16awg 36" - 862550-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862550-9-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 862551-8
Order 'conn lead assy sgl-end 16awg 24" - 862551-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 862551-8-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 863701-8
Order 'conn lead assy sgl-end 16awg 24" - 863701-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863701-8-ND.
CONN LEAD ASSY DBL END 16AWG - 1-830126-3
Order 'conn lead assy dbl end 16awg - 1-830126-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-830126-3-ND.
LEAD ASSY SGL END 16AWG 12" - 830611-2
Order 'lead assy sgl end 16awg 12" - 830611-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 830611-2-ND.
LEAD ASSY SGL END 16AWG 24" - 830613-1
Order 'lead assy sgl end 16awg 24" - 830613-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 830613-1-ND.
LEAD ASSY SNGL END 16AWG 72" - 846290-8
Order 'lead assy sngl end 16awg 72" - 846290-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 846290-8-ND.
Send this link via E-Mail
Help With This Screen