820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821KA
CAP 820UF 200V ELECT TS-HC - EET-HC2D821KA
| Digi-Key Part Number | P13976-ND |
1 10 50 200 600 1000 2600 5000 |
4.67000 3.82400 3.21220 2.23705 2.08790 1.99230 1.93112 1.89288 |
Extended Price
4.67 38.24 160.61 447.41 1252.74 1992.30 5020.91 9464.40 |
| Manufacturer Part Number | EET-HC2D821KA | |||
| Description | CAP 820UF 200V ELECT TS-HC | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-HC2D821KA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.181" Dia x 0.984" H (30.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET HC2D821KA EETHC2D821KA P13976 ND P13976ND P13976 |
EET-HC2D821KA Specification Sheet
CAP 820UF 200V ELECT TS-HC - EET-HC2D821KA (P13976-ND)
Related parts 820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821KA820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821KA
Order 'cap 820uf 200v elect ts-hc - EET-HC2D821KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13976-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821BA
Order 'cap 820uf 200v elect ts-hc - EET-HC2D821BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11733-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821CA
Order 'cap 820uf 200v elect ts-hc - EET-HC2D821CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11734-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821DA
Order 'cap 820uf 200v elect ts-hc - EET-HC2D821DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11735-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821HA
Order 'cap 820uf 200v elect ts-hc - EET-HC2D821HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13974-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821JA
Order 'cap 820uf 200v elect ts-hc - EET-HC2D821JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13975-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-ED2D821BA
Order 'cap 820uf 200v elect ts-ed - EET-ED2D821BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11621-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-ED2D821CA
Order 'cap 820uf 200v elect ts-ed - EET-ED2D821CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11622-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-ED2D821DA
Order 'cap 820uf 200v elect ts-ed - EET-ED2D821DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11623-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-ED2D821EA
Order 'cap 820uf 200v elect ts-ed - EET-ED2D821EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11624-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D102BA
Order 'cap 1000uf 200v elect ts-hc - EET-HC2D102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11715-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D102CA
Order 'cap 1000uf 200v elect ts-hc - EET-HC2D102CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11716-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D102DA
Order 'cap 1000uf 200v elect ts-hc - EET-HC2D102DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11717-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D102EA
Order 'cap 1000uf 200v elect ts-hc - EET-HC2D102EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11718-ND.
1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D122CA
Order 'cap 1200uf 200v elect ts-hc - EET-HC2D122CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11719-ND.
Options for 820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 200V EET-HC2D821KA
Send this link via E-Mail
Help With This Screen
