CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KF - Capacitors
| Digi-Key Part Number | P13868-ND |
1 10 50 200 600 1000 2600 5000 |
5.89000 4.83100 4.05820 2.82630 2.63787 2.51708 2.43978 2.39147 |
Extended Price
5.89 48.31 202.91 565.26 1582.72 2517.08 6343.43 11957.35 |
| Manufacturer Part Number | EET-UQ2G271KF | |||
| Description | CAP 270UF 400V ELECT TS-UQ | |||
| Quantity Available | 390 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-UQ2G271KF |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-UQ |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET UQ2G271KF EETUQ2G271KF P13868 ND P13868ND P13868 |
EET-UQ2G271KF Specification Sheet
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KF (P13868-ND) - Capacitors
Related parts Capacitors :CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KF
Order 'cap 270uf 400v elect ts-uq - EET-UQ2G271KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13868-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271BA
Order 'cap 270uf 400v elect ts-uq - EET-UQ2G271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11893-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271CA
Order 'cap 270uf 400v elect ts-uq - EET-UQ2G271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11894-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271DA
Order 'cap 270uf 400v elect ts-uq - EET-UQ2G271DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11895-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271HA
Order 'cap 270uf 400v elect ts-uq - EET-UQ2G271HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13865-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271JA
Order 'cap 270uf 400v elect ts-uq - EET-UQ2G271JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13866-ND.
CAP 270UF 400V ELECT TS-UQ - EET-UQ2G271KA
Order 'cap 270uf 400v elect ts-uq - EET-UQ2G271KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13867-ND.
CAP 270UF 400V ELECT TS-ED - EET-ED2G271CA
Order 'cap 270uf 400v elect ts-ed - EET-ED2G271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11658-ND.
CAP 270UF 400V ELECT TS-ED - EET-ED2G271DA
Order 'cap 270uf 400v elect ts-ed - EET-ED2G271DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11659-ND.
CAP 270UF 400V ELECT TS-ED - EET-ED2G271EA
Order 'cap 270uf 400v elect ts-ed - EET-ED2G271EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11660-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271BA
Order 'cap 270uf 400v elect ts-hc - EET-HC2G271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11765-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271CA
Order 'cap 270uf 400v elect ts-hc - EET-HC2G271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11766-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271DA
Order 'cap 270uf 400v elect ts-hc - EET-HC2G271DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11767-ND.
CAP 270UF 400V ELECT TS-HC - EET-HC2G271EA
Order 'cap 270uf 400v elect ts-hc - EET-HC2G271EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11768-ND.
CAP 270UF 250V ELECT TS-UQ - EET-UQ2E271BA
Order 'cap 270uf 250v elect ts-uq - EET-UQ2E271BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11872-ND.
Send this link via E-Mail
Help With This Screen