1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152JA
CAP 1500UF 160V ELECT TS-UQ - EET-UQ2C152JA - Capacitors
| Digi-Key Part Number | P13774-ND |
1 10 50 200 600 1000 2600 5000 |
4.77000 3.90600 3.28100 2.28500 2.13268 2.03503 1.97253 1.93347 |
Extended Price
4.77 39.06 164.05 457.00 1279.61 2035.03 5128.58 9667.35 |
| Manufacturer Part Number | EET-UQ2C152JA | |||
| Description | CAP 1500UF 160V ELECT TS-UQ | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-UQ2C152JA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 1.575" H (25.00mm x 40.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET UQ2C152JA EETUQ2C152JA P13774 ND P13774ND P13774 |
EET-UQ2C152JA Specification Sheet
CAP 1500UF 160V ELECT TS-UQ - EET-UQ2C152JA (P13774-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152JA1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152JA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13774-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152BA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11826-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152CA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11827-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152DA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11828-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152EA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11829-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152HA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13773-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152KA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13775-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152LA
Order 'cap 1500uf 160v elect ts-uq - EET-UQ2C152LA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13776-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-HC2C152CA
Order 'cap 1500uf 160v elect ts-hc - EET-HC2C152CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11699-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-HC2C152DA
Order 'cap 1500uf 160v elect ts-hc - EET-HC2C152DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11700-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C102BA
Order 'cap 1000uf 160v elect ts-uq - EET-UQ2C102BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11821-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C102CA
Order 'cap 1000uf 160v elect ts-uq - EET-UQ2C102CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11822-ND.
1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C122BA
Order 'cap 1200uf 160v elect ts-uq - EET-UQ2C122BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11823-ND.
1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C122CA
Order 'cap 1200uf 160v elect ts-uq - EET-UQ2C122CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11824-ND.
1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C122DA
Order 'cap 1200uf 160v elect ts-uq - EET-UQ2C122DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11825-ND.
Options for 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 160V EET-UQ2C152JA
Send this link via E-Mail
Help With This Screen
