Keywords:





LGH-1 Plug to Cable (Round) Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 837655-8

CONN LEAD ASSY 16AWG SGL-END 24" - 837655-8 - Cable Assemblies

Digi-Key Part Number 837655-8-ND
Price Break
15
Unit Price
119.82000
Extended Price
1797.30
Manufacturer Part Number837655-8
DescriptionCONN LEAD ASSY 16AWG SGL-END 24"
Quantity Available Non-Stock
All prices are in USD

Purchase LGH-1 Plug to Cable (Round) Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 837655-8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for LGH-1 Plug to Cable (Round) Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 837655-8
Technical/Catalog Information837655-8
VendorTyco Electronics
CategoryCable Assemblies
Connector TypeLGH-1 Plug to Cable (Round)
Voltage20kV
Length24.0" (609.6mm)
Wire Gauge 16 AWG
ShieldingUnshielded
Barrel Depth0.87" (22.35mm)
Color - CapRed
Color - WireWhite
Material - CapPolycarbonate
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 837655 8
8376558

837655-8 Specification Sheet

Image of CONN LEAD ASSY 16AWG SGL-END 24" - 837655-8

CONN LEAD ASSY 16AWG SGL-END 24" - 837655-8 (837655-8-ND) - Cable Assemblies

Related parts LGH-1 Plug to Cable (Round) Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 837655-8
LGH-1 Plug to Cable (Round) Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 837655-8
 Order 'conn lead assy 16awg sgl-end 24" - 837655-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837655-8-ND.
LGH-1 Plug to Cable (Round) Lgh Cable Assembly 20.0" (508.0mm) Tyco Electronics 837655-9
 Order 'conn lead assy 16awg sgl-end 20" - 837655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837655-9-ND.
LGH-1 Plug to Cable (Round) Lgh Cable Assembly 45.0" (1143.0mm) Tyco Electronics 2-849099-3
 Order 'conn lead assy 16awg sgl-end 45" - 2-849099-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-849099-3-ND.
LGH-3 Plug to Cable (Round) Lgh Cable Assembly 48.0" (1219.2mm) Tyco Electronics 837975-9
 Order 'conn lead assy 16awg sgl-end 48" - 837975-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837975-9-ND.
LGH-1 Plug to LGH-1 Plug Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 1-830126-6
 Order 'lead assy 16awg double end 24" - 1-830126-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-6-ND.
LGH-1 Plug to Cable (Round) Lgh Cable Assembly 4.5" (114.3mm) Tyco Electronics 445052-1
 Order 'lead assy 16awg sgl end 4.503" - 445052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445052-1-ND.
LGH-1/2 Plug to LGH-1/2 Plug Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 830612-1
 Order 'conn lead assy str dble-end 24" - 830612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-1-ND.
LGH-2 Plug to LGH-2 Plug Lgh Cable Assembly 40.0" (1016.0mm) Tyco Electronics 2-839565-2
 Order 'conn lead assy 16awg dbl-end 40" - 2-839565-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-2-ND.
LGH-2 Plug to LGH-2 Plug Lgh Cable Assembly 36.0" (914.4mm) Tyco Electronics 2-839565-5
 Order 'conn lead assy 16awg dbl-end 36" - 2-839565-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-5-ND.
LGH-4 Plug to Cable (Round) Lgh Cable Assembly 39.0" (990.6mm) Tyco Electronics 445058-1
 Order 'lead assy 16awg sgl end 39" - 445058-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445058-1-ND.
LGH-2 Plug to Cable (Round) Lgh Cable Assembly 6.0" (152.4mm) Tyco Electronics 1-839564-8
 Order 'lead assy 16awg sngl end 6.004" - 1-839564-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-839564-8-ND.
LGH-1/2 Plug to Cable (Round) Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 4-830611-8
 Order 'conn lead assy lgh sl end 16 awg - 4-830611-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-830611-8-ND.
LGH-1 Plug to Cable (Round) Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 1-837655-1
 Order 'conn lead assy lgh 16 awg - 1-837655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-837655-1-ND.
LGH-1 Plug to LGH-1 Plug Lgh Cable Assembly 36.0" (914.4mm) Tyco Electronics 1-830126-7
 Order 'lead assy 16awg double end 36" - 1-830126-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-7-ND.
LGH-1/2 Plug to Cable (Round) Lgh Cable Assembly 5.0" (127.0mm) Tyco Electronics 1-862545-7
 Order 'lead assy 16awg sng end 127mm - 1-862545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862545-7-ND.

Options for LGH-1 Plug to Cable (Round) Lgh Cable Assembly 24.0" (609.6mm) Tyco Electronics 837655-8
Send this link via E-Mail
Help With This Screen

CONN LEAD ASSY 16AWG SGL-END 24" - 837655-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN LEAD ASSY 16AWG SGL-END 20" - 837655-9 Next: CONN LEAD ASSY 16AWG SGL-END 45" - 2-849099-3
CONN LEAD ASSY 16AWG SGL-END 24" - 837655-8