RES CERAMIC 330 OHM 5W 10% WW - NSZ4 5 330 10% A
| Digi-Key Part Number | NSZ4533010%A-ND |
1000 |
.15120 |
Extended Price
151.20 |
| Manufacturer Part Number | NSZ4 5 330 10% A | |||
| Description | RES CERAMIC 330 OHM 5W 10% WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NSZ4 5 330 10% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Power (Watts) | 5W |
| Tolerance | ±10% |
| Lead Style | PC Pins (Through Hole) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 300V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NSZ4 5 330 10% A NSZ4 5 330 10% A NSZ4533010%A ND NSZ4533010%AND NSZ4533010%A |
NSZ4 5 330 10% A Specification Sheet
RES CERAMIC 330 OHM 5W 10% WW - NSZ4 5 330 10% A (NSZ4533010%A-ND)
Related parts:RES CERAMIC 100 OHM 5W 10% WW - NSZ4 5 100 10% A
Order 'res ceramic 100 ohm 5w 10% ww - NSZ4 5 100 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ4510010%A-ND.
RES CERAMIC 330 OHM 5W 10% WW - NSZ4 5 330 10% A
Order 'res ceramic 330 ohm 5w 10% ww - NSZ4 5 330 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ4533010%A-ND.
RES CERAMIC .01 OHM 5W 1% VERT - LVM 5 0.01 1% B
Order 'res ceramic .01 ohm 5w 1% vert - LVM 5 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.011%B-ND.
RES CERAMIC .15 OHM 5W 1% VERT - LVM 5 0.15 1% B
Order 'res ceramic .15 ohm 5w 1% vert - LVM 5 0.15 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.151%B-ND.
RES CERAMIC 270 OHM 5W 5% WW - NSZ4 5 270 5% A
Order 'res ceramic 270 ohm 5w 5% ww - NSZ4 5 270 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ452705%A-ND.
RES CERAMIC 510 OHM 5W 5% WW - NSZ4 5 510 5% A
Order 'res ceramic 510 ohm 5w 5% ww - NSZ4 5 510 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ455105%A-ND.
RES CERAMIC 560 OHM 5W 5% WW - NSZ4 5 560 5% A
Order 'res ceramic 560 ohm 5w 5% ww - NSZ4 5 560 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ455605%A-ND.
RES CERAMIC 56 OHM 5W 5% WW - NSZ4 5 56 5% A
Order 'res ceramic 56 ohm 5w 5% ww - NSZ4 5 56 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ45565%A-ND.
RES CERAMIC .01 OHM 5W 5% VERT - LVM 5 0.01 5% B
Order 'res ceramic .01 ohm 5w 5% vert - LVM 5 0.01 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.015%B-ND.
RES CERAMIC .018 OHM 5W 5% VERT - LVM 5 0.018 5% B
Order 'res ceramic .018 ohm 5w 5% vert - LVM 5 0.018 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.0185%B-ND.
RES CERAMIC .024 OHM 5W 5% VERT - LVM 5 0.024 5% B
Order 'res ceramic .024 ohm 5w 5% vert - LVM 5 0.024 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.0245%B-ND.
RES CERAMIC .02 OHM 5W 5% VERT - LVM 5 0.02 5% B
Order 'res ceramic .02 ohm 5w 5% vert - LVM 5 0.02 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.025%B-ND.
RES CERAMIC .03 OHM 5W 5% VERT - LVM 5 0.03 5% B
Order 'res ceramic .03 ohm 5w 5% vert - LVM 5 0.03 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.035%B-ND.
RES CERAMIC .05 OHM 5W 5% VERT - LVM 5 0.05 5% B
Order 'res ceramic .05 ohm 5w 5% vert - LVM 5 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.055%B-ND.
RES CERAMIC .062 OHM 5W 5% VERT - LVM 5 0.062 5% B
Order 'res ceramic .062 ohm 5w 5% vert - LVM 5 0.062 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.0625%B-ND.
Send this link via E-Mail
Help With This Screen