Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE ASSY RCPT 9POS .500" - 8-1532020-7

Digi-Key Part Number 8-1532020-7-ND
Price Break
25
Unit Price
10.50000
Extended Price
262.50
Manufacturer Part Number8-1532020-7
DescriptionCABLE ASSY RCPT 9POS .500"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information8-1532020-7
VendorTyco Electronics Amp
CategoryCable Assemblies
1st ConnectorFemale Socket Receptacle
2nd ConnectorIndividual Wire Leads
ColorMulti, Individual
Length0.50" (12.7mm)
Number of Positions 9
ShieldingUnshielded
Usage-
Contact FinishGold, 50µin (1.27µm)
TypeDB09
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8 1532020 7
815320207

8-1532020-7 Specification Sheet

Image of CABLE ASSY RCPT 9POS .500" - 8-1532020-7

CABLE ASSY RCPT 9POS .500" - 8-1532020-7 (8-1532020-7-ND)

Related parts:
CABLE ASSY RCPT 9POS .500" - 8-1532020-7
 Order 'cable assy rcpt 9pos .500" - 8-1532020-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532020-7-ND.
CABLE ASSY RCPT 9POS 1.00" - 8-1532020-8
 Order 'cable assy rcpt 9pos 1.00" - 8-1532020-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532020-8-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
 Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
 Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589476-6-ND.
CABLE ASSY RCPT-RING TONG #8 12" - 443929-1
 Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443929-1-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-8
 Order 'cable assy socket 9pos 0.5" - 1-1532013-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-8-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
 Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532013-6-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
 Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
 Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
 Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
CABLE ASSY RCPT 37POS 2ROW 12" - 4-1589477-3
 Order 'cable assy rcpt 37pos 2row 12" - 4-1589477-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589477-3-ND.
CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1
 Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 443958-1-ND.
CONN D-SUB SOCKET 9POS 26AWG - 8-1532020-3
 Order 'conn d-sub socket 9pos 26awg - 8-1532020-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1532020-3-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-7
 Order 'cable assy-power strip 98.13" - 1-557958-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-7-ND.
CONN KIT D-SUB RCPT 9POS IDC - 1-747943-7
 Order 'conn kit d-sub rcpt 9pos idc - 1-747943-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35216-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE ASSY RCPT 37POS 2ROW 12" - 4-1589477-3 Next: CABLE ASSY RCPT 9POS 1.00" - 8-1532020-8