Keywords:





35.7K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 35.7K 0.25% R

RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T9 35.7K 0.25% R - Resistors

Digi-Key Part Number RN1/4T935.7KCR-ND
Price Break
5000
Unit Price
.13300
Extended Price
665.00
Manufacturer Part NumberRN 1/4 T9 35.7K 0.25% R
DescriptionRES 35.7K OHM 1/4W .25% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 35.7K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 35.7K 0.25% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 35.7K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 35.7K 0.25% R
Technical/Catalog InformationRN 1/4 T9 35.7K 0.25% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms35.7K
Power (Watts)0.25W, 1/4W
Tolerance±0.25%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T9 35 7K 0 25% R
RN 14 T9 357K 025% R
RN1 4T935 7KCR ND
RN14T9357KCRND
RN1/4T935.7KCR

RN 1/4 T9 35.7K 0.25% R Specification Sheet

Image of RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T9 35.7K 0.25% R

RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T9 35.7K 0.25% R (RN1/4T935.7KCR-ND) - Resistors

Related parts 35.7K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 35.7K 0.25% R
49.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 20 T9 49.9 .25% I
 Order 'res 49.9 ohm 1/10w .25% 0805 smd - RNCF 20 T9 49.9 .25% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF20T949.9CICT-ND.
49.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 49.9 .25% I
 Order 'res 49.9 ohm 1/10w .25% 0805 smd - RNCF 20 T9 49.9 .25% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T949.9CITR-ND.
3.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCF 32 T2 3.4K .25% I
 Order 'res 3.4k ohm 1/8w .25% 1206 smd - RNCF 32 T2 3.4K .25% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCF32T23.4KCICT-ND.
3.40K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 32 T2 3.4K .25% I
 Order 'res 3.4k ohm 1/8w .25% 1206 smd - RNCF 32 T2 3.4K .25% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF32T23.4KCITR-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.01 1% I
 Order 'res .01 ohm 1/2w 1% 1206 smd - CSR 1/2 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.01FICT-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.01 1% I
 Order 'res .01 ohm 1/2w 1% 1206 smd - CSR 1/2 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.01FIDKR-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.01 1% I
 Order 'res .01 ohm 1/2w 1% 1206 smd - CSR 1/2 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.01FITR-ND.
0.025 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.025 1% I
 Order 'res .025 ohm 1/2w 1% 1206 smd - CSR 1/2 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.025FICT-ND.
0.025 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.025 1% I
 Order 'res .025 ohm 1/2w 1% 1206 smd - CSR 1/2 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.025FIDKR-ND.
0.025 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.025 1% I
 Order 'res .025 ohm 1/2w 1% 1206 smd - CSR 1/2 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.025FITR-ND.
0.02 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.02 1% I
 Order 'res .02 ohm 1/2w 1% 1206 smd - CSR 1/2 0.02 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.02FICT-ND.
0.02 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.02 1% I
 Order 'res .02 ohm 1/2w 1% 1206 smd - CSR 1/2 0.02 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.02FIDKR-ND.
0.02 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.02 1% I
 Order 'res .02 ohm 1/2w 1% 1206 smd - CSR 1/2 0.02 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.02FITR-ND.
0.03 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.03 1% I
 Order 'res .03 ohm 1/2w 1% 1206 smd - CSR 1/2 0.03 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.03FICT-ND.
0.03 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/2 0.03 1% I
 Order 'res .03 ohm 1/2w 1% 1206 smd - CSR 1/2 0.03 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.03FIDKR-ND.

Options for 35.7K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T9 35.7K 0.25% R
Send this link via E-Mail
Help With This Screen

RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T9 35.7K 0.25% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T2 35.7K 0.25% T Next: RES 35.7K OHM 1/4W .5% 1206 - RG3216N-3572-D-T5
RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T9 35.7K 0.25% R