RES 27.1K OHM 1/4W .1% AXIAL - RN 1/4 T9 27.1K 0.1% R - Resistors
| Digi-Key Part Number | RN1/4T927.1K0.1%R-ND |
5000 |
.17400 |
Extended Price
870.00 |
| Manufacturer Part Number | RN 1/4 T9 27.1K 0.1% R | |||
| Description | RES 27.1K OHM 1/4W .1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/4 T9 27.1K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 27.1K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 4 T9 27 1K 0 1% R RN 14 T9 271K 01% R RN1 4T927 1K0 1%R ND RN14T9271K01%RND RN1/4T927.1K0.1%R |
RN 1/4 T9 27.1K 0.1% R Specification Sheet
RES 27.1K OHM 1/4W .1% AXIAL - RN 1/4 T9 27.1K 0.1% R (RN1/4T927.1K0.1%R-ND) - Resistors
Related parts Resistors:RES 1K OHM 1/4W .5% AXIAL - RN 1/4 T1 1K 0.5% R
Order 'res 1k ohm 1/4w .5% axial - RN 1/4 T1 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11K0.5%R-ND.
RES 1K OHM 1/4W 2% AXIAL - RN 1/4 T1 1K 2% R
Order 'res 1k ohm 1/4w 2% axial - RN 1/4 T1 1K 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11K2%R-ND.
RES 1K OHM 1/4W 5% AXIAL - RN 1/4 T1 1K 5% R
Order 'res 1k ohm 1/4w 5% axial - RN 1/4 T1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11K5%R-ND.
RES 2.7 OHM 1/4W 5% AXIAL - RN 1/4 T1 2.7 5% R
Order 'res 2.7 ohm 1/4w 5% axial - RN 1/4 T1 2.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.75%R-ND.
RES 27 OHM 1/4W 5% AXIAL - RN 1/4 T1 27 5% R
Order 'res 27 ohm 1/4w 5% axial - RN 1/4 T1 27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1275%R-ND.
RES 1K OHM 1/4W .25% AXIAL - RN 1/4 T2 1K 0.25% T
Order 'res 1k ohm 1/4w .25% axial - RN 1/4 T2 1K 0.25% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T21K0.25%T-ND.
RES 1K OHM 1/4W .5% AXIAL - RN 1/4 T2 1K 0.5% R
Order 'res 1k ohm 1/4w .5% axial - RN 1/4 T2 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T21K0.5%R-ND.
RES 1.07K OHM 1/4W .5% AXIAL - RN 1/4 T1 1.07K 0.5% R
Order 'res 1.07k ohm 1/4w .5% axial - RN 1/4 T1 1.07K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.07K0.5%R-ND.
RES 1.1K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.1K 5% R
Order 'res 1.1k ohm 1/4w 5% axial - RN 1/4 T1 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.1K5%R-ND.
RES 1.2K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2K 5% R
Order 'res 1.2k ohm 1/4w 5% axial - RN 1/4 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2K5%R-ND.
RES 1.2M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2M 5% R
Order 'res 1.2m ohm 1/4w 5% axial - RN 1/4 T1 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2M5%R-ND.
RES 1.3 OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3 5% R
Order 'res 1.3 ohm 1/4w 5% axial - RN 1/4 T1 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.35%R-ND.
RES 1.3K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3K 5% R
Order 'res 1.3k ohm 1/4w 5% axial - RN 1/4 T1 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3K5%R-ND.
RES 1.3M OHM 1/4W 2% AXIAL - RN 1/4 T1 1.3M 2% R
Order 'res 1.3m ohm 1/4w 2% axial - RN 1/4 T1 1.3M 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M2%R-ND.
RES 1.3M OHM 1/4W 2% AXIAL - RN 1/4 T1 1.3M 2% T
Order 'res 1.3m ohm 1/4w 2% axial - RN 1/4 T1 1.3M 2% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M2%T-ND.
Send this link via E-Mail
Help With This Screen