Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 5.3K OHM 1/4W .25% AXIAL - RN 1/4 T2 5.3K 0.25% T - Resistors

Digi-Key Part Number RN1/4T25.3K0.25%T-ND
Price Break
2500
Unit Price
.08300
Extended Price
207.50
Manufacturer Part NumberRN 1/4 T2 5.3K 0.25% T
DescriptionRES 5.3K OHM 1/4W .25% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRN 1/4 T2 5.3K 0.25% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms5.30K
Power (Watts)0.25W, 1/4W
Tolerance±0.25%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionMetal Film
Voltage - Working250V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T2 5 3K 0 25% T
RN 14 T2 53K 025% T
RN1 4T25 3K0 25%T ND
RN14T253K025%TND
RN1/4T25.3K0.25%T

RN 1/4 T2 5.3K 0.25% T Specification Sheet

Image of RES 5.3K OHM 1/4W .25% AXIAL - RN 1/4 T2 5.3K 0.25% T

RES 5.3K OHM 1/4W .25% AXIAL - RN 1/4 T2 5.3K 0.25% T (RN1/4T25.3K0.25%T-ND) - Resistors

Related parts Resistors:
RES 1.65K OHM 1/4W .25% AXIAL - RN 1/4 T1 1.65K 0.25% R
 Order 'res 1.65k ohm 1/4w .25% axial - RN 1/4 T1 1.65K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.65K0.25%R-ND.
RES 1.93K OHM 1/4W .25% AXIAL - RN 1/4 T1 1.93K 0.25% R
 Order 'res 1.93k ohm 1/4w .25% axial - RN 1/4 T1 1.93K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.93K0.25%R-ND.
RES 100K OHM 1/4W .25% AXIAL - RN 1/4 T1 100K 0.25% R
 Order 'res 100k ohm 1/4w .25% axial - RN 1/4 T1 100K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1100K0.25%R-ND.
RES 10K OHM 1/4W .25% AXIAL - RN 1/4 T1 10K 0.25% R
 Order 'res 10k ohm 1/4w .25% axial - RN 1/4 T1 10K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110K0.25%R-ND.
RES 11.3K OHM 1/4W .25% AXIAL - RN 1/4 T1 11.3K 0.25% R
 Order 'res 11.3k ohm 1/4w .25% axial - RN 1/4 T1 11.3K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T111.3K0.25%R-ND.
RES 11K OHM 1/4W .25% AXIAL - RN 1/4 T1 11K 0.25% R
 Order 'res 11k ohm 1/4w .25% axial - RN 1/4 T1 11K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T111K0.25%R-ND.
RES 16.9K OHM 1/4W .25% AXIAL - RN 1/4 T1 16.9K 0.25% R
 Order 'res 16.9k ohm 1/4w .25% axial - RN 1/4 T1 16.9K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T116.9K0.25%R-ND.
RES 2.32K OHM 1/4W .25% AXIAL - RN 1/4 T1 2.32K 0.25% R
 Order 'res 2.32k ohm 1/4w .25% axial - RN 1/4 T1 2.32K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.32K0.25%R-ND.
RES 2.8K OHM 1/4W .25% AXIAL - RN 1/4 T1 2.8K 0.25% R
 Order 'res 2.8k ohm 1/4w .25% axial - RN 1/4 T1 2.8K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12.8K0.25%R-ND.
RES 20.5K OHM 1/4W .25% AXIAL - RN 1/4 T1 20.5K 0.25% R
 Order 'res 20.5k ohm 1/4w .25% axial - RN 1/4 T1 20.5K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T120.5K0.25%R-ND.
RES 20.8K OHM 1/4W .25% AXIAL - RN 1/4 T1 20.8K 0.25% R
 Order 'res 20.8k ohm 1/4w .25% axial - RN 1/4 T1 20.8K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T120.8K0.25%R-ND.
RES 200 OHM 1/4W .25% AXIAL - RN 1/4 T1 200 0.25% R
 Order 'res 200 ohm 1/4w .25% axial - RN 1/4 T1 200 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12000.25%R-ND.
RES 20K OHM 1/4W .25% AXIAL - RN 1/4 T1 20K 0.25% R
 Order 'res 20k ohm 1/4w .25% axial - RN 1/4 T1 20K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T120K0.25%R-ND.
RES 215 OHM 1/4W .25% AXIAL - RN 1/4 T1 215 0.25% R
 Order 'res 215 ohm 1/4w .25% axial - RN 1/4 T1 215 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T12150.25%R-ND.
RES 23.2K OHM 1/4W .25% AXIAL - RN 1/4 T1 23.2K 0.25% R
 Order 'res 23.2k ohm 1/4w .25% axial - RN 1/4 T1 23.2K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T123.2K0.25%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 5.3K OHM 1/4W .25% AXIAL - RN 1/4 T2 5.3K 0.25% R Next: RES 5.3K OHM 1/4W .5% AXIAL - RN 1/4 T1 5.3K 0.5% R