FLEXSTRIP JUMPER .100 17COND - 8-1437139-0
| Digi-Key Part Number | 8-1437139-0-ND |
1000 |
.88500 |
Extended Price
885.00 |
| Manufacturer Part Number | 8-1437139-0 | |||
| Description | FLEXSTRIP JUMPER .100 17COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-1437139-0 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 1.00" (25.4mm) |
| Number of Positions | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 1437139 0 814371390 |
8-1437139-0 Specification Sheet
FLEXSTRIP JUMPER .100 17COND - 8-1437139-0 (8-1437139-0-ND)
Related parts:FLEXSTRIP JUMPER .100 17COND - 8-1437139-0
Order 'flexstrip jumper .100 17cond - 8-1437139-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437139-0-ND.
FLEXSTRIP JUMPER .100 2COND - 8-1437139-3
Order 'flexstrip jumper .100 2cond - 8-1437139-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437139-3-ND.
FLEXSTRIP JUMPER .100 21COND - 8-1437139-5
Order 'flexstrip jumper .100 21cond - 8-1437139-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437139-5-ND.
FLEXSTRIP JUMPER .100 25COND - 8-1437139-8
Order 'flexstrip jumper .100 25cond - 8-1437139-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437139-8-ND.
FLEXSTRIP JUMPER .100 9COND - 1-1437143-0
Order 'flexstrip jumper .100 9cond - 1-1437143-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437143-0-ND.
FLEXSTRIP JUMPER .100 11COND - 3-1437141-0
Order 'flexstrip jumper .100 11cond - 3-1437141-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-0-ND.
FLEXSTRIP JUMPER .100 17COND - 3-1437144-5
Order 'flexstrip jumper .100 17cond - 3-1437144-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437144-5-ND.
FLEXSTRIP JUMPER .100 20COND - 7-1437213-0
Order 'flexstrip jumper .100 20cond - 7-1437213-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437213-0-ND.
FLEXSTRIP JUMPER .100 5COND - 8-1437143-1
Order 'flexstrip jumper .100 5cond - 8-1437143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437143-1-ND.
FLEXSTRIP JUMPER .100 9COND - 8-1437145-9
Order 'flexstrip jumper .100 9cond - 8-1437145-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437145-9-ND.
FLEXSTRIP JUMPER .100 10COND - 8-1437146-7
Order 'flexstrip jumper .100 10cond - 8-1437146-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437146-7-ND.
FLEXSTRIP JUMPER .100 11COND - 8-1437146-9
Order 'flexstrip jumper .100 11cond - 8-1437146-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437146-9-ND.
FLEXSTRIP JUMPER .100 3COND - 9-1437139-7
Order 'flexstrip jumper .100 3cond - 9-1437139-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437139-7-ND.
FLEXSTRIP JUMPER .100 8COND - 8-1437213-1
Order 'flexstrip jumper .100 8cond - 8-1437213-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437213-1-ND.
FLEXSTRIP JUMPER .100 18COND - 4-1437165-0
Order 'flexstrip jumper .100 18cond - 4-1437165-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437165-0-ND.
Send this link via E-Mail
Help With This Screen