Keywords:





200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 200 0.1% R

RES 200 OHM 1/4W .1% AXIAL - RN 1/4 T2 200 0.1% R - Resistors

Digi-Key Part Number RN1/4T2200BR-ND
Price Break
5000
Unit Price
.10108
Extended Price
505.40
Manufacturer Part NumberRN 1/4 T2 200 0.1% R
DescriptionRES 200 OHM 1/4W .1% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 200 0.1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 200 0.1% R
Technical/Catalog InformationRN 1/4 T2 200 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms200
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T2 200 0 1% R
RN 14 T2 200 01% R
RN1 4T2200BR ND
RN14T2200BRND
RN1/4T2200BR

RN 1/4 T2 200 0.1% R Specification Sheet

Image of RES 200 OHM 1/4W .1% AXIAL - RN 1/4 T2 200 0.1% R

RES 200 OHM 1/4W .1% AXIAL - RN 1/4 T2 200 0.1% R (RN1/4T2200BR-ND) - Resistors

Related parts 200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 200 0.1% R
200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 200 0.25% R
 Order 'res 200 ohm 1/4w .25% axial - RN 1/4 T1 200 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1200CR-ND.
200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 200 2% T
 Order 'res 200 ohm 1/4w 2% axial - RN 1/4 T1 200 2% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1200GT-ND.
200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 200 5% R
 Order 'res 200 ohm 1/4w 5% axial - RN 1/4 T1 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1200JR-ND.
200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 200 5% T
 Order 'res 200 ohm 1/4w 5% axial - RN 1/4 T1 200 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1200JT-ND.
20.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 20 0.5% R
 Order 'res 20 ohm 1/4w .5% axial - RN 1/4 T1 20 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T120DR-ND.
20.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 20 1% R
 Order 'res 20 ohm 1/4w 1% axial - RN 1/4 T1 20 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T120FR-ND.
20.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 20 5% R
 Order 'res 20 ohm 1/4w 5% axial - RN 1/4 T1 20 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T120JR-ND.
20.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 20 5% T
 Order 'res 20 ohm 1/4w 5% axial - RN 1/4 T1 20 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T120JT-ND.
20.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 20 1% R
 Order 'res 20 ohm 1/4w 1% axial - RN 1/4 T2 20 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T220FR-ND.
1.02 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.02 1% R
 Order 'res 1.02 ohm 1/4w 1% axial - RN 1/4 T1 1.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.02FR-ND.
1.02K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.02K 0.1% R
 Order 'res 1.02k ohm 1/4w .1% axial - RN 1/4 T1 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.02KBR-ND.
1.02K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.02K 1% R
 Order 'res 1.02k ohm 1/4w 1% axial - RN 1/4 T1 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.02KFR-ND.
1.02K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.02K 1% T
 Order 'res 1.02k ohm 1/4w 1% axial - RN 1/4 T1 1.02K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.02KFT-ND.
1.02M Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.02M 1% R
 Order 'res 1.02m ohm 1/4w 1% axial - RN 1/4 T1 1.02M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.02MFR-ND.
1.05 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1.05 1% R
 Order 'res 1.05 ohm 1/4w 1% axial - RN 1/4 T1 1.05 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.05FR-ND.

Options for 200 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T2 200 0.1% R
Send this link via E-Mail
Help With This Screen

RES 200 OHM 1/4W .1% AXIAL - RN 1/4 T2 200 0.1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 200 OHM 1/4W .1% AXIAL - RN 1/4 T1 200 0.1% R Next: RES 200 OHM 1/4W .1% AXIAL - RN 1/4 T2 200 0.1% T
RES 200 OHM 1/4W .1% AXIAL - RN 1/4 T2 200 0.1% R