CABLE CROSSOVER 3' RJ-45/DB-9M - 76000264
D-Sub 09 pos Male to RJ45 8 pos Male Between Series Adapter Cable Cable Assembly 3.00' (914.4mm) Digi International 76000264
| Digi-Key Part Number | 76000264-ND |
1 |
16.00000 |
Extended Price
16.00 |
| Manufacturer Part Number | 76000264 | |||
| Description | CABLE CROSSOVER 3' RJ-45/DB-9M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-Sub 09 pos Male to RJ45 8 pos Male Between Series Adapter Cable Cable Assembly 3.00' (914.4mm) Digi International 76000264
| Technical/Catalog Information | 76000264 |
| Vendor | Digi International |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | D-Sub 09 pos Male to RJ45 8 pos Male |
| Length | 3.00' (914.4mm) |
| Color | Blue |
| Usage | Serial Modem |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76000264 76000264 |
76000264 Specification Sheet
CABLE CROSSOVER 3' RJ-45/DB-9M - 76000264 (76000264-ND)
Related parts D-Sub 09 pos Male to RJ45 8 pos Male Between Series Adapter Cable Cable Assembly 3.00' (914.4mm) Digi International 76000264CABLE CROSSOVER 3' RJ-45/DB-9M - 76000264
Order 'cable crossover 3' rj-45/db-9m - 76000264' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000264-ND.
CABLE CROSSOVER 4' RJ-45/DB-25M - 76000238
Order 'cable crossover 4' rj-45/db-25m - 76000238' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000238-ND.
CABLE STRAIGHT 2' RJ-45/DB-9M - 76000239
Order 'cable straight 2' rj-45/db-9m - 76000239' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000239-ND.
CABLE STRAIGHT 4' RJ-45/DB-9M - 76000240
Order 'cable straight 4' rj-45/db-9m - 76000240' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000240-ND.
CABLE CROSSOVER 4' RJ-45/DB-25F - 76000644
Order 'cable crossover 4' rj-45/db-25f - 76000644' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000644-ND.
CABLE CROSSOVER 4' RJ-45/DB-9F - 76000645
Order 'cable crossover 4' rj-45/db-9f - 76000645' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000645-ND.
CABLE STRAIGHT 2' RJ-45/DB-25M - 76000129
Order 'cable straight 2' rj-45/db-25m - 76000129' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000129-ND.
CABLE STRAIGHT 4' RJ-45/DB-25M - 76000195
Order 'cable straight 4' rj-45/db-25m - 76000195' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000195-ND.
CABLE STRAIGHT 2' RJ-45/DB-25F - 76000198
Order 'cable straight 2' rj-45/db-25f - 76000198' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000198-ND.
CABLE STRAIGHT 4' RJ-45/DB-25F - 76000199
Order 'cable straight 4' rj-45/db-25f - 76000199' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000199-ND.
CABLE STRAIGHT 2' RJ-45/DB-9F - 76000200
Order 'cable straight 2' rj-45/db-9f - 76000200' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000200-ND.
CABLE STRAIGHT 4' RJ-45/DB-9F - 76000201
Order 'cable straight 4' rj-45/db-9f - 76000201' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000201-ND.
CABLE PRINTER 2' RJ-45/DB-25M - 76000643
Order 'cable printer 2' rj-45/db-25m - 76000643' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000643-ND.
CABLE BARE WIRE 4' RJ-45 - 76000723
Order 'cable bare wire 4' rj-45 - 76000723' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000723-ND.
CABLE CROSSOVER CAT5E GRAY 7' - N010-007-GY
Order 'cable crossover cat5e gray 7' - N010-007-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N010-007-GY-ND.
Options for D-Sub 09 pos Male to RJ45 8 pos Male Between Series Adapter Cable Cable Assembly 3.00' (914.4mm) Digi International 76000264
Send this link via E-Mail
Help With This Screen
