RIBBON CABLE ASSY 6" SKT-SKT - 72-CHH-A - Cable Assemblies
| Digi-Key Part Number | 72-CHH-A-ND |
1 |
14.58000 |
Extended Price
14.58 |
| Manufacturer Part Number | 72-CHH-A | |||
| Description | RIBBON CABLE ASSY 6" SKT-SKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72-CHH-A |
| Vendor | Grayhill Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
72 CHH A 72CHHA |
RIBBON CABLE ASSY 6" SKT-SKT - 72-CHH-A (72-CHH-A-ND) - Cable Assemblies
Related parts Cable Assemblies :RIBBON CABLE ASSY 6" SKT-SKT - 72-CHH-A
Order 'ribbon cable assy 6" skt-skt - 72-CHH-A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 72-CHH-A-ND.
RIBBON CABLE ASSY 12" SKT-SKT - 72-CHH-1
Order 'ribbon cable assy 12" skt-skt - 72-CHH-1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 72-CHH-1-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 6-4 COIL REVRS 7' WHT - H2641R-07C-ND
Order 'cable assy 6-4 coil revrs 7' wht - H2641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
Order 'cable assy 6-4 coil revrs 10'wht - H2641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND
Order 'cable assy 6-4 coil revrs 14'wht - H2641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 7' BLK - H2642R-07C-ND
Order 'cable assy 6-4 coil revrs 7' blk - H2642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 10'BLK - H2642R-10C-ND
Order 'cable assy 6-4 coil revrs 10'blk - H2642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-10C-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H2642R-25-ND
Order 'cable assy 6 position 4 contact - H2642R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
Order 'cable assy 6-4 coil revrs 5' slv - H2643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-05C-ND.
CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND
Order 'cable assy 6-4 coil revrs 7' slv - H2643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 10'SLV - H2643R-10C-ND
Order 'cable assy 6-4 coil revrs 10'slv - H2643R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND
Order 'cable assy 6-4 coil revrs 14'slv - H2643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-14C-ND.
CABLE ASSY 6-6 COIL REVRS 7' WHT - H2661R-07C-ND
Order 'cable assy 6-6 coil revrs 7' wht - H2661R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-07C-ND.
Send this link via E-Mail
Help With This Screen
