Keywords:





RES 19.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 19.3K 0.1% R - Resistors

19.3K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 19.3K 0.1% R

Digi-Key Part Number RN1/4T119.3KBR-ND
Price Break
5000
Unit Price
.06750
Extended Price
337.50
Manufacturer Part NumberRN 1/4 T1 19.3K 0.1% R
DescriptionRES 19.3K OHM 1/4W .1% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 19.3K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 19.3K 0.1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 19.3K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 19.3K 0.1% R
Technical/Catalog InformationRN 1/4 T1 19.3K 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms19.3K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 4 T1 19 3K 0 1% R
RN 14 T1 193K 01% R
RN1 4T119 3KBR ND
RN14T1193KBRND
RN1/4T119.3KBR

RN 1/4 T1 19.3K 0.1% R Specification Sheet

Image of RES 19.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 19.3K 0.1% R

RES 19.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 19.3K 0.1% R (RN1/4T119.3KBR-ND) - Resistors

Related parts 19.3K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 19.3K 0.1% R
RES 2.1K OHM 1/4W .5% AXIAL - RN 1/4 T9 2.1K 0.5% R
 Order 'res 2.1k ohm 1/4w .5% axial - RN 1/4 T9 2.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.1KDR-ND.
RES 2.49K OHM 1/4W .5% AXIAL - RN 1/4 T9 2.49K 0.5% R
 Order 'res 2.49k ohm 1/4w .5% axial - RN 1/4 T9 2.49K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.49KDR-ND.
RES 2.71K OHM 1/4W .25% AXIAL - RN 1/4 T9 2.71K 0.25% R
 Order 'res 2.71k ohm 1/4w .25% axial - RN 1/4 T9 2.71K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.71KCR-ND.
RES 2.98K OHM 1/4W .25% AXIAL - RN 1/4 T9 2.98K 0.25% R
 Order 'res 2.98k ohm 1/4w .25% axial - RN 1/4 T9 2.98K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T92.98KCR-ND.
RES 29.4K OHM 1/4W .5% AXIAL - RN 1/4 T9 29.4K 0.5% R
 Order 'res 29.4k ohm 1/4w .5% axial - RN 1/4 T9 29.4K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T929.4KDR-ND.
RES 3.16K OHM 1/4W .25% AXIAL - RN 1/4 T9 3.16K 0.25% R
 Order 'res 3.16k ohm 1/4w .25% axial - RN 1/4 T9 3.16K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T93.16KCR-ND.
RES 3.83K OHM 1/4W .5% AXIAL - RN 1/4 T9 3.83K 0.5% R
 Order 'res 3.83k ohm 1/4w .5% axial - RN 1/4 T9 3.83K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T93.83KDR-ND.
RES 32.8K OHM 1/4W .25% AXIAL - RN 1/4 T9 32.8K 0.25% R
 Order 'res 32.8k ohm 1/4w .25% axial - RN 1/4 T9 32.8K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T932.8KCR-ND.
RES 35.7K OHM 1/4W .25% AXIAL - RN 1/4 T9 35.7K 0.25% R
 Order 'res 35.7k ohm 1/4w .25% axial - RN 1/4 T9 35.7K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T935.7KCR-ND.
RES 4.53K OHM 1/4W .25% AXIAL - RN 1/4 T9 4.53K 0.25% R
 Order 'res 4.53k ohm 1/4w .25% axial - RN 1/4 T9 4.53K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T94.53KCR-ND.
RES 1.93K OHM 1/4W .25% AXIAL - RN 1/4 T1 1.93K 0.25% R
 Order 'res 1.93k ohm 1/4w .25% axial - RN 1/4 T1 1.93K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.93KCR-ND.
RES 19.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 19.3K 0.1% R
 Order 'res 19.3k ohm 1/4w .1% axial - RN 1/4 T1 19.3K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T119.3KBR-ND.
RES 1.93K OHM 1/4W .1% AXIAL - RN 1/4 T2 1.93K 0.1% T
 Order 'res 1.93k ohm 1/4w .1% axial - RN 1/4 T2 1.93K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T21.93KBT-ND.
RES 1.93K OHM 1/4W .25% AXIAL - RN 1/4 T2 1.93K 0.25% R
 Order 'res 1.93k ohm 1/4w .25% axial - RN 1/4 T2 1.93K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T21.93KCR-ND.
RES 1.93K OHM 1/4W .1% AXIAL - RN 1/4 T9 1.93K 0.1% T
 Order 'res 1.93k ohm 1/4w .1% axial - RN 1/4 T9 1.93K 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T91.93KBT-ND.

Options for 19.3K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 19.3K 0.1% R
Send this link via E-Mail
Help With This Screen

RES 19.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 19.3K 0.1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 19.2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 19.2K 1% R Next: RES 19.3K OHM 1/4W .1% AXIAL - RN 1/4 T9 19.3K 0.1% T
RES 19.3K OHM 1/4W .1% AXIAL - RN 1/4 T1 19.3K 0.1% R