RES 1.8K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.8K 5% R - Resistors
| Digi-Key Part Number | RN1/4T11.8K5%R-ND |
5000 |
.01200 |
Extended Price
60.00 |
| Manufacturer Part Number | RN 1/4 T1 1.8K 5% R | |||
| Description | RES 1.8K OHM 1/4W 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN 1/4 T1 1.8K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN 1 4 T1 1 8K 5% R RN 14 T1 18K 5% R RN1 4T11 8K5%R ND RN14T118K5%RND RN1/4T11.8K5%R |
RN 1/4 T1 1.8K 5% R Specification Sheet
RES 1.8K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.8K 5% R (RN1/4T11.8K5%R-ND) - Resistors
Related parts Resistors:RES 1.1K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.1K 5% R
Order 'res 1.1k ohm 1/4w 5% axial - RN 1/4 T1 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.1K5%R-ND.
RES 1.2K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2K 5% R
Order 'res 1.2k ohm 1/4w 5% axial - RN 1/4 T1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2K5%R-ND.
RES 1.2M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.2M 5% R
Order 'res 1.2m ohm 1/4w 5% axial - RN 1/4 T1 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.2M5%R-ND.
RES 1.3 OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3 5% R
Order 'res 1.3 ohm 1/4w 5% axial - RN 1/4 T1 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.35%R-ND.
RES 1.3K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3K 5% R
Order 'res 1.3k ohm 1/4w 5% axial - RN 1/4 T1 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3K5%R-ND.
RES 1.3M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3M 5% R
Order 'res 1.3m ohm 1/4w 5% axial - RN 1/4 T1 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M5%R-ND.
RES 1.5 OHM 1/4W 5% AXIAL - RN 1/4 T1 1.5 5% R
Order 'res 1.5 ohm 1/4w 5% axial - RN 1/4 T1 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.55%R-ND.
RES 1.5K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.5K 5% R
Order 'res 1.5k ohm 1/4w 5% axial - RN 1/4 T1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.5K5%R-ND.
RES 1.5M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.5M 5% R
Order 'res 1.5m ohm 1/4w 5% axial - RN 1/4 T1 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.5M5%R-ND.
RES 1.6K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.6K 5% R
Order 'res 1.6k ohm 1/4w 5% axial - RN 1/4 T1 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.6K5%R-ND.
RES 1.6M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.6M 5% R
Order 'res 1.6m ohm 1/4w 5% axial - RN 1/4 T1 1.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.6M5%R-ND.
RES 1.8K OHM 1/4W 5% AXIAL - RN 1/4 T1 1.8K 5% R
Order 'res 1.8k ohm 1/4w 5% axial - RN 1/4 T1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.8K5%R-ND.
RES 1.8M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.8M 5% R
Order 'res 1.8m ohm 1/4w 5% axial - RN 1/4 T1 1.8M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.8M5%R-ND.
RES 100 OHM 1/4W 5% AXIAL - RN 1/4 T1 100 5% R
Order 'res 100 ohm 1/4w 5% axial - RN 1/4 T1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11005%R-ND.
RES 100 OHM 1/4W 5% AXIAL - RN 1/4 T1 100 5% T
Order 'res 100 ohm 1/4w 5% axial - RN 1/4 T1 100 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11005%T-ND.
Send this link via E-Mail
Help With This Screen