Keywords:





90.9 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 90.9 1% R

RES 90.9 OHM 1/2W 1% AXIAL - RN 1/2 T1 90.9 1% R - Resistors

Digi-Key Part Number RN1/2T190.9FR-ND
Price Break
2500
Unit Price
.01650
Extended Price
41.25
Manufacturer Part NumberRN 1/2 T1 90.9 1% R
DescriptionRES 90.9 OHM 1/2W 1% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 90.9 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 90.9 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 90.9 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 90.9 1% R
Technical/Catalog InformationRN 1/2 T1 90.9 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms90.9
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width14mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RN 1 2 T1 90 9 1% R
RN 12 T1 909 1% R
RN1 2T190 9FR ND
RN12T1909FRND
RN1/2T190.9FR

RN 1/2 T1 90.9 1% R Specification Sheet

Image of RES 90.9 OHM 1/2W 1% AXIAL - RN 1/2 T1 90.9 1% R

RES 90.9 OHM 1/2W 1% AXIAL - RN 1/2 T1 90.9 1% R (RN1/2T190.9FR-ND) - Resistors

Related parts 90.9 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 90.9 1% R
1.02 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.02 1% R
 Order 'res 1.02 ohm 1/2w 1% axial - RN 1/2 T1 1.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.02FR-ND.
1.02K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.02K 1% R
 Order 'res 1.02k ohm 1/2w 1% axial - RN 1/2 T1 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.02KFR-ND.
1.05K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.05K 1% R
 Order 'res 1.05k ohm 1/2w 1% axial - RN 1/2 T1 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.05KFR-ND.
1.07K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.07K 1% R
 Order 'res 1.07k ohm 1/2w 1% axial - RN 1/2 T1 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.07KFR-ND.
1.07M Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.07M 1% R
 Order 'res 1.07m ohm 1/2w 1% axial - RN 1/2 T1 1.07M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.07MFR-ND.
1.10 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.1 1% R
 Order 'res 1.1 ohm 1/2w 1% axial - RN 1/2 T1 1.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1FR-ND.
1.13K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.13K 1% R
 Order 'res 1.13k ohm 1/2w 1% axial - RN 1/2 T1 1.13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.13KFR-ND.
1.13M Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.13M 1% R
 Order 'res 1.13m ohm 1/2w 1% axial - RN 1/2 T1 1.13M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.13MFR-ND.
1.15 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.15 1% R
 Order 'res 1.15 ohm 1/2w 1% axial - RN 1/2 T1 1.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.15FR-ND.
1.15K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.15K 1% R
 Order 'res 1.15k ohm 1/2w 1% axial - RN 1/2 T1 1.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.15KFR-ND.
1.18K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.18K 1% R
 Order 'res 1.18k ohm 1/2w 1% axial - RN 1/2 T1 1.18K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.18KFR-ND.
1.10K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.1K 0.5% R
 Order 'res 1.1k ohm 1/2w .5% axial - RN 1/2 T1 1.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1KDR-ND.
1.10K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.1K 1% R
 Order 'res 1.1k ohm 1/2w 1% axial - RN 1/2 T1 1.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1KFR-ND.
1.10M Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.1M 1% R
 Order 'res 1.1m ohm 1/2w 1% axial - RN 1/2 T1 1.1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.1MFR-ND.
1.21 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1.21 1% R
 Order 'res 1.21 ohm 1/2w 1% axial - RN 1/2 T1 1.21 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.21FR-ND.

Options for 90.9 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 90.9 1% R
Send this link via E-Mail
Help With This Screen

RES 90.9 OHM 1/2W 1% AXIAL - RN 1/2 T1 90.9 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 90.9 OHM 1/2W 1% 2010 SMD - CRCW201090R9FKTF Next: RES 90.9 OHM 1/3W 0.1% 1210 - TNPW121090R9BEEA
RES 90.9 OHM 1/2W 1% AXIAL - RN 1/2 T1 90.9 1% R